YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 260 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS庫存編號 787-4097
製造零件編號1119107
BrandLapp
HK$1,463.60
毎卷:100 米
Reel(s)
7 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 141-564
製造零件編號1119107
BrandLapp
HK$775.95
毎卷:50 米
Reel(s)
7 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 827-4296
BrandRS PRO
HK$782.68
毎卷:50 米
Reel(s)
7 0.75 mm² - Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 522-484
BrandRS PRO
HK$1,419.86
毎卷:50 米
Reel(s)
7 1.5 mm² - Unscreened - Grey 9.5mm 9 A 300/500 V 15 AWG - Copper 30/0.25 mm 13.7 Ω/km
RS庫存編號 437-562
製造零件編號0028603-100
BrandLapp
HK$872.90
毎卷:100 米
Reel(s)
3 0.75 mm² UNITRONIC LiYY Unscreened No Grey 5.6mm 12 A 500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 827-4256
BrandRS PRO
HK$1,610.40
毎卷:50 米
Reel(s)
3 4 mm² - Unscreened Yes Grey 9.9mm 34 A 300/500 V 11 AWG - Copper 56/0.30 mm 4.95 Ω/km
RS庫存編號 787-4057
製造零件編號1119203
BrandLapp
HK$802.20
毎卷:100 米
Reel(s)
3 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 387-6838
製造零件編號1119203
BrandLapp
HK$428.52
毎卷:50 米
Reel(s)
3 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 387-7033
製造零件編號1119403
BrandLapp
HK$921.52
毎卷:50 米
Reel(s)
3 2.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.1mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.98 Ω/km
RS庫存編號 787-4085
製造零件編號1119104
BrandLapp
HK$773.83
毎卷:100 米
Reel(s)
4 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.2mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 619-5198
製造零件編號YYNB04.0150
BrandBelden
HK$549.01
毎卷:50 米
Reel(s)
4 0.75 mm² Belden YY Unscreened Yes Grey 7.1mm 6 A 300/500 V - - Copper 24/0.2 mm 26 Ω/km
RS庫存編號 387-6759
製造零件編號1119104
BrandLapp
HK$386.91
毎卷:50 米
Reel(s)
4 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.2mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 787-4066
製造零件編號1119204
BrandLapp
HK$1,185.93
毎卷:100 米
Reel(s)
4 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.5mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 491-9009
製造零件編號0028312
BrandLapp
HK$2,063.70
毎卷:100 米
Reel(s)
12 0.25 mm² UNITRONIC LiYY Unscreened No Grey 7mm 4.5 A 500 V 24 AWG - Copper 14/0.14 mm 79 Ω/km
RS庫存編號 812-4511
製造零件編號1119752
BrandLapp
HK$275.02
毎卷:50 米
Reel(s)
2 0.5 mm² ÖLFLEX CLASSIC 110 Unscreened No Grey 4.8mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS庫存編號 387-6743
製造零件編號1119308
BrandLapp
HK$1,376.74
毎卷:50 米
Reel(s)
8 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 10.6mm 18 A 300/500 V 16 AWG - Copper 30/0.25 mm 13.5 Ω/km
RS庫存編號 827-4246
BrandRS PRO
HK$368.56
毎卷:50 米
Reel(s)
2 1 mm² - Unscreened No Grey 5.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 727-1391
製造零件編號0010026
BrandLapp
HK$1,158.01
毎卷:50 米
Reel(s)
7 0.75 mm² ÖLFLEX CLASSIC 100 Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 827-4259
BrandRS PRO
HK$919.01
毎卷:50 米
Reel(s)
2 2.5 mm² - Unscreened No Grey 7.5mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.09 Ω/km
RS庫存編號 387-6787
製造零件編號1119404
BrandLapp
HK$1,240.66
毎卷:50 米
Reel(s)
4 2.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.9mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.98 Ω/km