YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS庫存編號 787-4097
製造零件編號1119107
BrandLapp Cable
HK$1,223.28
毎卷:100 米
Reel(s)
7 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 787-4057
製造零件編號1119203
BrandLapp Cable
HK$640.20
毎卷:100 米
Reel(s)
3 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 787-4085
製造零件編號1119104
BrandLapp Cable
HK$707.69
毎卷:100 米
Reel(s)
4 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.2mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 787-4066
製造零件編號1119204
BrandLapp Cable
HK$929.84
毎卷:100 米
Reel(s)
4 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.5mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 787-4063
製造零件編號1119304
BrandLapp Cable
HK$1,215.57
毎卷:100 米
Reel(s)
4 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.2mm 18 A 300/500 V 16 AWG - Copper 30/0.25 mm 13.5 Ω/km
RS庫存編號 787-4081
製造零件編號1119103
BrandLapp Cable
HK$548.33
毎卷:100 米
Reel(s)
3 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 5.7mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 787-4088
製造零件編號1119207
BrandLapp Cable
HK$1,569.91
毎卷:100 米
Reel(s)
7 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 787-4079
製造零件編號1119205
BrandLapp Cable
HK$1,130.16
毎卷:100 米
Reel(s)
5 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 7.1mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS庫存編號 787-4072
製造零件編號1119305
BrandLapp Cable
HK$1,527.22
毎卷:100 米
Reel(s)
5 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.1mm 18 A 300/500 V 16 AWG - Copper 30/0.25 mm 13.5 Ω/km
RS庫存編號 787-4069
製造零件編號1119303
BrandLapp Cable
HK$956.00
毎卷:100 米
Reel(s)
3 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.7mm 18 A 300/500 V 16 AWG - Copper 30/0.25 mm 13.5 Ω/km
RS庫存編號 787-4094
製造零件編號1119105
BrandLapp Cable
HK$925.15
毎卷:100 米
Reel(s)
5 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 6.7mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS庫存編號 787-4075
製造零件編號1119307
BrandLapp Cable
HK$2,140.13
毎卷:100 米
Reel(s)
7 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.9mm 18 A 300/500 V 16 AWG - Copper 30/0.25 mm 13.5 Ω/km