YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS庫存編號 619-5198
製造零件編號YYNB04.0150
BrandBelden
HK$453.71
毎卷:50 米
Reel(s)
4 0.75 mm² Belden YY Unscreened Yes Grey 7.1mm 6 A 300/500 V - - Copper 24/0.2 mm 26 Ω/km
RS庫存編號 176-2380
製造零件編號3GB-B100
BrandBelden
HK$459.20
毎卷:100 米
Reel(s)
3 0.75 mm² MachFlex Unscreened Yes Grey 5.4mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 619-5283
製造零件編號YYND04.0150
BrandBelden
HK$727.24
毎卷:50 米
Reel(s)
4 1.5 mm² Belden YY Unscreened Yes Grey 8.4mm 16 A 300/500 V - - Copper 30/0.25 mm 13.3 Ω/km
RS庫存編號 176-2388
製造零件編號3GE-B100
BrandBelden
HK$1,029.66
毎卷:100 米
Reel(s)
3 2.5 mm² MachFlex Unscreened Yes Grey 8.3mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2339
製造零件編號5GB-BC50
BrandBelden
HK$434.52
毎卷:50 米
Reel(s)
5 0.75 mm² MachFlex Unscreened Yes Grey 6.5mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2386
製造零件編號3GD-B100
BrandBelden
HK$663.11
毎卷:100 米
Reel(s)
3 1.5 mm² MachFlex Unscreened Yes Grey 6.4mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2358
製造零件編號7GE-BC50
BrandBelden
HK$1,751.96
毎卷:50 米
Reel(s)
7 2.5 mm² MachFlex Unscreened Yes Grey 11.2mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2413
製造零件編號7GB-B100
BrandBelden
HK$936.79
毎卷:100 米
Reel(s)
7 0.75 mm² MachFlex Unscreened Yes Grey 7.2mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2410
製造零件編號5GE-B100
BrandBelden
HK$1,826.05
毎卷:100 米
Reel(s)
5 2.5 mm² MachFlex Unscreened Yes Grey 10.1mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2325
製造零件編號3GE-BC50
BrandBelden
HK$727.22
毎卷:50 米
Reel(s)
3 2.5 mm² MachFlex Unscreened Yes Grey 8.3mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2420
製造零件編號8GC-B100
BrandBelden
HK$1,966.92
毎卷:100 米
Reel(s)
8 1 mm² MachFlex Unscreened Yes Grey - - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2371
製造零件編號C4GE-BC50
BrandBelden
HK$1,085.70
毎卷:50 米
Reel(s)
4 2.5 mm² MachFlex Unscreened Yes Grey 10.9mm - 450 V, 750 V - Multicore Copper - -
RS庫存編號 176-2363
製造零件編號C3GD-BC50
BrandBelden
HK$554.62
毎卷:50 米
Reel(s)
3 1.5 mm² MachFlex Unscreened Yes Grey 6.6mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2360
製造零件編號8GD-BC50
BrandBelden
HK$881.11
毎卷:50 米
Reel(s)
8 1.5 mm² MachFlex Unscreened Yes Grey - - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2422
製造零件編號C12GB-B100
BrandBelden
HK$1,850.58
毎卷:100 米
Reel(s)
12 0.75 mm² MachFlex Unscreened Yes Grey 10.1mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2328
製造零件編號4GB-BC50
BrandBelden
HK$337.96
毎卷:50 米
Reel(s)
4 0.75 mm² MachFlex Unscreened Yes Grey 5.9mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2390
製造零件編號4GB-B100
BrandBelden
HK$609.20
毎卷:100 米
Reel(s)
4 0.75 mm² MachFlex Unscreened Yes Grey 5.9mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2323
製造零件編號3GD-BC50
BrandBelden
HK$449.61
毎卷:50 米
Reel(s)
3 1.5 mm² MachFlex Unscreened Yes Grey 6.4mm - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2359
製造零件編號8GC-BC50
BrandBelden
HK$1,011.50
毎卷:50 米
Reel(s)
8 1 mm² MachFlex Unscreened Yes Grey - - 300 V, 500 V - Multicore Copper - -
RS庫存編號 176-2398
製造零件編號4GE-B100
BrandBelden
HK$1,735.64
毎卷:100 米
Reel(s)
4 2.5 mm² MachFlex Unscreened Yes Grey 9.2mm - 300 V, 500 V - Multicore Copper - -