Cat5 Cable

What is it?
Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.
What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.
Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.
Types
• Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
• Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers
Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 178 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS庫存編號 812-4781
BrandRS PRO
HK$588.92
毎卷:50 米
Reel(s)
50m Unterminated Unterminated/Unterminated UTP Blue PVC 5.2mm 7/0.16 -
RS庫存編號 498-2984
製造零件編號09456000101
BrandHARTING
HK$5,008.93
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Green PUR 6.5mm 7/22 Flame Retardant
RS庫存編號 623-5921
製造零件編號09456000105
BrandHARTING
HK$3,209.15
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Black PVC 6.5mm 7/0.25 -
RS庫存編號 623-5959
製造零件編號09456000135
BrandHARTING
HK$885.76
毎卷:20 米
Reel(s)
20m Unterminated Unterminated/Unterminated SF/UTP Black PVC 6.5mm 7/22 Flame Retardant
RS庫存編號 757-5148
製造零件編號6XV1840-2AH10
BrandSiemens
HK$514.51
毎卷:20 米
Reel(s)
20m Unterminated Unterminated/Unterminated SF/UTP Green PVC - - Flame Retardant
RS庫存編號 294-8415
BrandRS PRO
HK$57.73
單位
5m Terminated Male RJ45/Male RJ45 FTP Yellow PVC - - -
RS庫存編號 333-6582
製造零件編號CR503B4
HK$195.01
單位
4m Terminated Male RJ45/Male RJ45 F/UTP Grey - - - -
RS庫存編號 364-4265
製造零件編號SPE190684
BrandDecelect
HK$67.79
單位
3m Terminated Male RJ45/Male RJ12 - Black - - - -
RS庫存編號 498-2978
製造零件編號09456000100
BrandHARTING
HK$2,548.36
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Green PVC 6.5mm 1/22 -
RS庫存編號 294-8207
製造零件編號CR503B1CBL
HK$138.69
單位
1m Terminated Male RJ45/Male RJ45 FTP Blue PVC - - -
RS庫存編號 294-8257
製造零件編號CR503B2CBL
HK$161.81
單位
2m Terminated Male RJ45/Male RJ45 FTP Blue PVC - - -
RS庫存編號 333-6554
BrandRS PRO
HK$36.95
單位
1m Terminated Male RJ45/Male RJ45 F/UTP Grey PVC - - -
RS庫存編號 883-1089
製造零件編號1409002
HK$294.54
單位
1.5m - - - Black PVC 1.5mm 7 x 0.25 mm -
RS庫存編號 168-1385
製造零件編號9854C-30,5M
BrandAlpha Wire
HK$925.70
毎卷:30 米
Reel(s)
30m Unterminated Unterminated/Unterminated S/FTP Grey PVC 6.35mm 7/36 -
RS庫存編號 168-1391
製造零件編號9854CB3 SL033
BrandAlpha Wire
HK$2,865.96
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Grey PVC 6.35mm 7/36 -
RS庫存編號 803-3241
製造零件編號1416295
HK$7,666.54
單位
100m Unterminated Unterminated/Unterminated SF/UTP Blue PUR - - -
RS庫存編號 333-6605
BrandRS PRO
HK$85.50
單位
10m Terminated Male RJ45/Male RJ45 F/UTP Grey PVC - - -
RS庫存編號 883-1095
製造零件編號1409005
HK$732.86
單位
3m - - - Black PVC 1.5mm 7 x 0.25 mm -
RS庫存編號 812-4785
BrandRS PRO
HK$588.92
毎卷:50 米
Reel(s)
50m Unterminated Unterminated/Unterminated UTP Yellow PVC 5.2mm 7/0.16 -
RS庫存編號 364-4287
製造零件編號SPE190685
BrandDecelect
HK$66.83
單位
3m Terminated Male RJ45/Male RJ12 - White - - - -