Cat5e Cable

Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over standard Cat5 Cable, including up to 10 times faster speeds.

Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.

Shielding

Cat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types:

  • UTP or U/UTP Unshielded Twisted Pair
  • F/UTP Overall Foil Shield + Unshielded Twisted Pair
  • U/FTP No Overall Shield + Each Pair Foil Shielded
  • S/FTP Overall Braided Shield + Each Pair Foil Shielded
  • SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair
  • F/FTP Overall Foil Shield + Each Pair Foil Shielded

What's the difference between Cat5 and Cat5e cable?

Cat5 cable and Cat5e cable have several differences, the most important are as follows:

  • Network support - Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable.
  • Less crosstalk – Crosstalk is the electrical interference that results when one wire's signal affects another wire's signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced.
  • Bandwidth - This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 601 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS庫存編號 331-8663
製造零件編號1583E.00305
BrandBelden
HK$1,921.58
毎卷:304 米
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 4.7mm - -
RS庫存編號 419-5455
製造零件編號1583E.00B100
BrandBelden
HK$660.08
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/UTP Grey PVC 4.7mm 1/24 -
RS庫存編號 419-5376
製造零件編號1633ES.00B100
BrandBelden
HK$2,368.72
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Grey PVC 6mm 1/24 -
RS庫存編號 419-5477
製造零件編號1633E.00B100
BrandBelden
HK$1,016.13
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated F/UTP Grey PVC 6.5mm 1/24 -
RS庫存編號 419-5382
製造零件編號1633ES.00500
BrandBelden
HK$6,209.78
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey PVC 6.3mm 1/24 -
RS庫存編號 557-470
BrandRS PRO
HK$1,236.06
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 5mm 1/24 -
RS庫存編號 468-6254
製造零件編號PX0837/2M00
BrandBulgin
HK$442.56
單位
2m Terminated Male RJ45/Male RJ45 S/FTP Black PUR - - -
RS庫存編號 368-4437
製造零件編號1583ENH.01U305
BrandBelden
HK$2,564.81
毎卷:304 米
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Blue LSZH 4.7mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 419-5461
製造零件編號1583ENH.00B100
BrandBelden
HK$848.81
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/UTP Grey LSZH 4.7mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 419-5405
製造零件編號1633ENS.00500
BrandBelden
HK$13,151.95
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 6.3mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 419-5483
製造零件編號1633ENH.00B100
BrandBelden
HK$1,012.52
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated F/UTP Grey LSZH 6.5mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 419-5398
製造零件編號1633ENS.00B100
BrandBelden
HK$1,479.23
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Grey LSZH 6.3mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 368-4443
製造零件編號1633ENH.00305
BrandBelden
HK$3,302.17
毎卷:304 米
Reel(s)
305m Unterminated Unterminated/Unterminated F/UTP - LSZH 6.5mm 1/24 Low Smoke Zero Halogen (LSZH)
RS庫存編號 556-310
BrandRS PRO
HK$74.11
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - -
RS庫存編號 812-4801
BrandRS PRO
HK$694.71
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated FTP Grey PVC 5.4mm 7/016 -
RS庫存編號 449-9038
製造零件編號PCD-01009-0K
HK$137.79
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Yellow PVC - - -
RS庫存編號 556-657
BrandRS PRO
HK$39.17
單位
2m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - -
RS庫存編號 724-8798
製造零件編號70007E.00305
BrandBelden
HK$7,048.67
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated SF/UTP Green PVC - 7/22 -
RS庫存編號 298-0936
製造零件編號39.A0360
HK$1,220.24
1 盒 305 米
Box(es)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 5mm - -
RS庫存編號 724-8791
製造零件編號70007NH.00305
BrandBelden
HK$5,920.95
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated SF/UTP Green FRNC - 7/22 -