Cat6 Cable

What is a Cat6 Cable?
A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks.
Where can I use a Cat6 Cable?
In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk.
What kind of Cat6 cable should I buy?
Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen).
• LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases.
• LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference).
• Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces.
• Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.
What's the difference between shielded & unshielded (UTP) Ethernet Cable?
• UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
• Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk.
Cable assemblies
Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 630 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Attenuation Cable Shape Wiring Configuration IP Rating
RS庫存編號 419-5449
製造零件編號7812ENH.01B100
BrandBelden
HK$1,260.42
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/UTP Blue LSZH 6.5mm - - - - Twisted Pair - -
RS庫存編號 368-4487
製造零件編號7812ENH
BrandBelden
HK$3,831.05
毎卷:304 米
Reel(s)
304m Unterminated Unterminated/Unterminated U/UTP Blue LSZH 6.5mm - - - - Twisted Pair - -
RS庫存編號 290-9280
製造零件編號1872A 004A1000
BrandBelden
HK$4,639.58
毎卷:304 米
Reel(s)
304m Unterminated Unterminated/Unterminated U/UTP Yellow PVC 9.27mm 1/23 - - 1.9 dB/100m @ 1MHz Twisted Pair - -
RS庫存編號 484-9051
製造零件編號1872A 003A1000
BrandBelden
HK$4,639.58
毎卷:304 米
Reel(s)
304m Unterminated Unterminated/Unterminated U/UTP Orange PVC 9.27mm 1/23 - - 1.9 dB/100m @ 1MHz Twisted Pair - -
RS庫存編號 842-7327
BrandRS PRO
HK$3,248.63
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated UTP Grey LSZH, PVC 6mm - Low Smoke Zero Halogen (LSZH) - 2.1 dB @ 1 MHz, 3.8 dB @ 4 MHz, 6 dB @ 10 MHz, 7.6 dB @ 16 MHz, 10.7 dB @ 31.25 MHz, 15.5 dB @ 62.5 MHz, 19.9 dB @ 100 MHz, 33 dB @ 250 MHz Twisted Pair - -
RS庫存編號 226-794
製造零件編號TX200P4FPGAIEI
HK$1,119.76
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Grey PVC 5.6mm 7/26 - - 46.9 Db@200 Mhz Multipairs - -
RS庫存編號 226-801
製造零件編號TX200P4FP
HK$1,135.83
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Blue PVC 5.6mm 7/26 - - 46.9 Db@200 Mhz Multipairs - -
RS庫存編號 556-875
BrandRS PRO
HK$2,701.29
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated F/UTP Purple LSZH 7.4mm 1/26 Low Smoke Zero Halogen (LSZH) - - Twisted Pair - -
RS庫存編號 156-932
製造零件編號C6CPCU030-555HB
BrandBrand-Rex
HK$176.44
單位
3m Terminated Male RJ45/Male RJ45 U/UTP Green LSZH - - - - - - Straight Through -
RS庫存編號 557-329
BrandRS PRO
HK$64.77
單位
2m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 807-9587
製造零件編號2170465
BrandLapp
HK$5,012.79
毎卷:50 米
Reel(s)
50m Unterminated Unterminated/Unterminated STP Green PUR 8.7mm - - - - Twisted Pair - -
RS庫存編號 556-584
BrandRS PRO
HK$37.95
單位
1m Terminated Male RJ45/Male RJ45 U/UTP Grey LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 916-4103
BrandRS PRO
HK$1,538.43
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/UTP Black PE 6.3mm 8/0.57 - - - Twisted Pair - -
RS庫存編號 657-2107
BrandRS PRO
HK$97.52
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Black LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 556-910
BrandRS PRO
HK$104.07
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Grey LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 790-0051
製造零件編號PCD-04013-0K
HK$194.66
單位
7m Terminated Male RJ45/Male RJ45 F/UTP Yellow LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 411-514
BrandRS PRO
HK$35.39
單位
1m Terminated Male RJ45/Male RJ45 S/FTP Green PVC - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 556-764
BrandRS PRO
HK$67.20
單位
3m Terminated Male RJ45/Male RJ45 U/UTP Yellow LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 157-070
製造零件編號C6CPCU030-111HB
BrandBrand-Rex
HK$176.44
單位
3m Terminated Male RJ45/Male RJ45 U/UTP Red LSZH - - - - - - Straight Through -
RS庫存編號 156-998
製造零件編號C6CPCU050-888HB
BrandBrand-Rex
HK$237.56
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Grey LSZH - - - - - - Straight Through -