Cat6 Cable

What is a Cat6 Cable?
A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks.
Where can I use a Cat6 Cable?
In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk.
What kind of Cat6 cable should I buy?
Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen).
• LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases.
• LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference).
• Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces.
• Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.
What's the difference between shielded & unshielded (UTP) Ethernet Cable?
• UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
• Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk.
Cable assemblies
Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
顯示內容 隱藏內容

篩選條件

正在檢視 461 - 480,共 669 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS庫存編號 192-9538
製造零件編號N6PATC2MYL
BrandStartech
HK$25.47
單位
2m Terminated Male RJ45 UTP Yellow PVC - - CMG Rated
RS庫存編號 197-3514
製造零件編號21.15.2525-50
BrandRoline
HK$79.41
單位
5m Terminated Male RJ45 U/UTP - LSZH - - LSZH
RS庫存編號 197-3589
製造零件編號21.15.2617-40
BrandRoline
HK$158.39
單位
10m Terminated Male RJ45 S/FTP - LSZH - - LSZH
RS庫存編號 616-2463
製造零件編號21.15.1382-40
BrandRoline
HK$129.27
單位
10m Terminated Male RJ45/Male RJ45 S/FTP Yellow - - - -
RS庫存編號 556-998
BrandRS PRO
HK$45.17
單位
1m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - -
RS庫存編號 197-3487
製造零件編號21.15.2560-100
BrandRoline
HK$28.39
單位
500mm Terminated Male RJ45 U/UTP - LSZH - - LSZH
RS庫存編號 768-5576
製造零件編號1248280015
HK$112.88
單位
1.5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
全新
RS庫存編號 201-0531
BrandRS PRO
HK$42.52
單位
2m Terminated RJ45 F/UTP Grey PVC - - IEC 60332-1
RS庫存編號 719-0719
製造零件編號851-16095 719-0719-GY
HK$158.90
單位
1m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - -
RS庫存編號 557-301
BrandRS PRO
HK$89.09
單位
5m Terminated Male RJ45/Male RJ45 F/UTP Yellow LSZH - - -
RS庫存編號 273-542
製造零件編號PCD-02001-0J
HK$70.46
單位
1m Terminated Male RJ45/Male RJ45 U/UTP Green PVC - - -
RS庫存編號 186-1990
製造零件編號N6PATC3MBK
BrandStartech
HK$33.68
單位
3m Terminated Male RJ45 UTP Black PVC - - -
RS庫存編號 174-5299
製造零件編號L00000A0203
HK$107.91
單位
500mm Terminated Male RJ45/Male RJ45 S/FTP White LSZH - - -
RS庫存編號 174-5290
製造零件編號L00000A0195
HK$102.86
單位
500mm Terminated Male RJ45/Male RJ45 S/FTP Red LSZH - - -
RS庫存編號 556-617
BrandRS PRO
HK$32.07
單位
1m Terminated Male RJ45/Male RJ45 U/UTP Red PVC - - -
RS庫存編號 174-5305
製造零件編號L00001A0159
HK$137.61
單位
2m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - -
RS庫存編號 162-3178
製造零件編號7965E.01305
BrandBelden
HK$2,352.62
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated UTP Blue PVC 5.7mm - Flame Retardant
RS庫存編號 197-3512
製造零件編號21.15.2505-50
BrandRoline
HK$82.30
單位
5m Terminated Male RJ45 U/UTP - LSZH - - LSZH
RS庫存編號 197-3587
製造零件編號21.15.2665-50
BrandRoline
HK$91.88
單位
5m Terminated Male RJ45 S/FTP - LSZH - - LSZH
RS庫存編號 197-3485
製造零件編號21.15.2540-100
BrandRoline
HK$28.39
單位
500mm Terminated Male RJ45 U/UTP - LSZH - - LSZH