Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.Who would use Cat6a?Various industries use these cables, but they are also used within the home. After installation, some common applications include: Computers and Laptops Televisions Wifi access points Network enabled appliances TelephonesThere are various types of shielded and unshielded versions of these cables, including, but not limited to: F/UTP S/FTP U/FTP Tinned Copper braid Bare copperWhat kind of cable connector is used?RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.What is a Cat6a cable used for?Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.What is the difference between Cat6a and Cat6?The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.What about safety?As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS庫存編號 913-1822
製造零件編號09456000531
BrandHARTING
HK$1,019.42
毎卷:20 米
Reel(s)
20m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS庫存編號 913-1813
製造零件編號09456000640
BrandHARTING
HK$2,520.46
毎卷:50 米
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
RS庫存編號 178-4209
製造零件編號33481111A21050
BrandHARTING
HK$608.81
單位
5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS庫存編號 913-1816
製造零件編號09456000532
BrandHARTING
HK$1,320.18
毎卷:20 米
Reel(s)
20m Unterminated - Tinned Copper Braid Yellow PVC 7 6.9mm 7/26 AWG Flame Retardant
RS庫存編號 188-1383
製造零件編號09488585745030
BrandHARTING
HK$290.40
單位
3m Terminated RJ45 S/FTP - - 8 - - -
RS庫存編號 178-4206
製造零件編號33481111A21015
BrandHARTING
HK$466.87
單位
1.5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS庫存編號 188-1375
製造零件編號09488484745005
BrandHARTING
HK$199.03
單位
500mm - RJ45 S/FTP - - - - - -
RS庫存編號 178-4198
製造零件編號33481111A20010
BrandHARTING
HK$429.33
單位
1m Terminated Male ix/Male ix - Grey PVC - - - -
RS庫存編號 188-1384
製造零件編號09488585745050
BrandHARTING
HK$351.36
單位
5m Terminated RJ45 S/FTP - - 8 - - -
RS庫存編號 127-0224
製造零件編號09482612749005
BrandHARTING
HK$160.19
單位
500mm Terminated Male RJ45/Female ix - Yellow PVC - - - -
RS庫存編號 178-4189
製造零件編號09482626749020
BrandHARTING
HK$358.00
單位
2m Terminated Male ix/Male ix - Yellow PVC - - - -
RS庫存編號 178-4202
製造零件編號33481111A20050
BrandHARTING
HK$532.84
單位
5m Terminated Male ix/Male ix - Grey PVC - - - -
RS庫存編號 178-4203
製造零件編號33481111A21005
BrandHARTING
HK$426.19
單位
500mm Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS庫存編號 178-4184
製造零件編號09482612749010
BrandHARTING
HK$224.78
單位
1m Terminated Male RJ45/Male RJ45 - Yellow PVC - - - -
RS庫存編號 913-1819
製造零件編號09456000542
BrandHARTING
HK$2,355.49
毎卷:50 米
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow PVC 7 6.9mm 7/26 AWG Flame Retardant
RS庫存編號 188-1376
製造零件編號09488484745010
BrandHARTING
HK$229.45
單位
1m - RJ45 S/FTP - - - - - -
RS庫存編號 178-4205
製造零件編號33481111A21010
BrandHARTING
HK$446.35
單位
1m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS庫存編號 178-4199
製造零件編號33481111A20015
BrandHARTING
HK$441.04
單位
1.5m Terminated Male ix/Male ix - Grey PVC - - - -
RS庫存編號 188-1380
製造零件編號09488484745100
BrandHARTING
HK$573.53
單位
13.5mm - VarioBoot RJ45 S/FTP - - - - - -
RS庫存編號 188-1385
製造零件編號09488585745100
BrandHARTING
HK$557.33
單位
10m Terminated RJ45 S/FTP - - 8 - - -