Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 57 項產品
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Core Diameter Connector B Reel Length Sheath Material Minimum Bend Radius Number of Cores Sheath Colour Cable Construction Attenuation Cable Shape
RS庫存編號 162-1692
製造零件編號5349574-2
BrandCOMMSCOPE
HK$399.158
個 (以毎袋:6)
單位
2m Multi Mode Terminated ST 62.5/125µm ST - - - - Orange - - -
RS庫存編號 622-6185
製造零件編號5349574-2
BrandCOMMSCOPE
HK$507.01
單位
2m Multi Mode Terminated ST 62.5/125µm ST - - - - Orange - - -
RS庫存編號 164-7492
製造零件編號5349567-5
BrandCOMMSCOPE
HK$985.445
個 (以毎袋:6)
單位
5m Multi Mode Terminated SC 50/125µm ST - - - - Orange - - -
RS庫存編號 622-6450
製造零件編號6206615-2
BrandCOMMSCOPE
HK$248.97
單位
2m Multi Mode Terminated MTRJ 62.5/125µm SC - - - - Grey - - -
RS庫存編號 162-1694
製造零件編號5349565-2
BrandCOMMSCOPE
HK$472.138
個 (以毎袋:6)
單位
2m Multi Mode Terminated SC 50/125µm SC - - - - Orange - - -
RS庫存編號 871-9840
製造零件編號5504971-1
BrandCOMMSCOPE
HK$282.416
/個 (每包:10個)
單位
1.01m Multi Mode Terminated SC - SC - - - 2 Orange - - -
RS庫存編號 622-6309
製造零件編號5349567-5
BrandCOMMSCOPE
HK$1,009.35
單位
5m Multi Mode Terminated SC 50/125µm ST - - - - Orange - - -
RS庫存編號 622-6365
製造零件編號5349565-2
BrandCOMMSCOPE
HK$348.37
單位
2m Multi Mode Terminated SC 50/125µm SC - - - - Orange - - -
RS庫存編號 144-6117
製造零件編號1-6536508-0
BrandCOMMSCOPE
HK$777.47
單位
10m Multi Mode Terminated SC 9/125µm SC - - - - Yellow - - -
RS庫存編號 144-6097
製造零件編號2160046-5
BrandCOMMSCOPE
HK$807.59
單位
5m Multi Mode Terminated LC 50/125µm LC - - - - Light Blue - - -
RS庫存編號 162-1690
製造零件編號6206613-3
BrandCOMMSCOPE
HK$732.148
個 (以毎袋:6)
單位
3m Multi Mode Terminated MTRJ 62.5/125µm MTRJ - - - - Grey - - -
RS庫存編號 144-6082
製造零件編號1-6536969-0
BrandCOMMSCOPE
HK$857.82
單位
10m Multi Mode Terminated LC 50/125µm LC - - - - Light Blue - - -
RS庫存編號 144-6098
製造零件編號2160042-2
BrandCOMMSCOPE
HK$90.58
單位
2m Multi Mode Terminated LC 50/125µm Pigtail - - - - Light Blue - - -
RS庫存編號 622-6343
製造零件編號5349565-1
BrandCOMMSCOPE
HK$410.58
單位
1m Multi Mode Terminated SC 50/125µm SC - - - - Orange - - -
RS庫存編號 164-7496
製造零件編號5349578-1
BrandCOMMSCOPE
HK$458.067
個 (以毎袋:6)
單位
1m Multi Mode Terminated SC 62.5/125µm SC - - - - Orange - - -
RS庫存編號 144-6107
製造零件編號1-6536501-0
BrandCOMMSCOPE
HK$938.16
單位
10m Single Mode Terminated LC 9/125µm LC - - - - Yellow - - -
RS庫存編號 144-6087
製造零件編號1-6536464-0
BrandCOMMSCOPE
HK$1,759.25
單位
10m Multi Mode Terminated SC 50/125µm SC - - - - Light Blue - - -
RS庫存編號 162-1687
製造零件編號5349574-5
BrandCOMMSCOPE
HK$535.807
個 (以毎袋:6)
單位
5m Multi Mode Terminated ST 62.5/125µm ST - - - - Orange - - -
RS庫存編號 622-6359
製造零件編號5349578-3
BrandCOMMSCOPE
HK$367.36
單位
3m Multi Mode Terminated SC 62.5/125µm SC - - - - Orange - - -
RS庫存編號 144-6089
製造零件編號6536967-2
BrandCOMMSCOPE
HK$771.27
單位
2m Multi Mode Terminated LC 50/125µm SC - - - - Light Blue - - -