Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Length Propagation Mode Core Diameter Terminated/Unterminated Connector A Connector B Reel Length Number of Cores Sheath Material Cable Construction Minimum Bend Radius Sheath Colour Attenuation Cable Shape
全新
RS庫存編號 186-1645
製造零件編號450FBLCLC1
BrandStartech
HK$241.28
單位
1m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1646
製造零件編號450FBLCLC2
BrandStartech
HK$265.42
單位
2m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1647
製造零件編號450FBLCLC3
BrandStartech
HK$325.77
單位
3m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1642
製造零件編號A50FBLCLC5
BrandStartech
HK$253.35
單位
5m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1630
製造零件編號A50FBLCLC2
BrandStartech
HK$168.86
單位
2m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1643
製造零件編號A50FBLCLC10
BrandStartech
HK$349.91
單位
10m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-2016
製造零件編號SMFIBLCLC1
BrandStartech
HK$217.14
單位
- Single Mode - - - - - - - Duplex - Yellow - -
全新
RS庫存編號 186-1641
製造零件編號50FIBLCLC3
BrandStartech
HK$180.93
單位
3m Multi Mode - Terminated LC LC - - - Duplex - Orange - -
全新
RS庫存編號 186-1633
製造零件編號50FIBLCLC1
BrandStartech
HK$156.79
單位
1m Multi Mode - Terminated LC LC - - - Duplex - Orange - -
全新
RS庫存編號 186-1649
製造零件編號450FBLCLC5
BrandStartech
HK$361.98
單位
5m Multi Mode - Terminated LC LC - - - Duplex - Light Blue - -
全新
RS庫存編號 186-1631
製造零件編號A50FBLCLC1
BrandStartech
HK$193.00
單位
1m Multi Mode - Terminated LC LC - - - Duplex - Orange - -
全新
RS庫存編號 186-1652
製造零件編號MPO8LCPL5M
BrandStartech
HK$3,162.22
單位
5m Multi Mode - Terminated MTP/MPO LC - - - - - Light Blue - -
全新
RS庫存編號 186-1634
製造零件編號50FIBLCLC2
BrandStartech
HK$168.86
單位
2m Multi Mode - Terminated LC LC - - - Duplex - Orange - -
全新
RS庫存編號 186-1650
製造零件編號MPO8LCPL1M
BrandStartech
HK$2,317.32
單位
10m Multi Mode - Terminated MTP/MPO LC - - - - - Light Blue - -
全新
RS庫存編號 186-1653
製造零件編號MPO8LCPL10M
BrandStartech
HK$3,801.93
單位
10m Multi Mode - Terminated MTP/MPO LC - - - - - Light Blue - -
全新
RS庫存編號 186-1651
製造零件編號MPO8LCPL3M
BrandStartech
HK$2,836.33
單位
3m Multi Mode - Terminated MTP/MPO LC - - - - - Light Blue - -
全新
RS庫存編號 186-1644
製造零件編號50FIBLCLC10
BrandStartech
HK$253.35
單位
10m Multi Mode - Terminated LC LC - - - Duplex - Orange - -
全新
RS庫存編號 186-2019
製造零件編號SMFIBLCSC1
BrandStartech
HK$217.14
單位
- Single Mode - - - - - - - Duplex - Yellow - -
全新
RS庫存編號 186-1640
製造零件編號50FIBLCSC2
BrandStartech
HK$156.79
單位
2m Multi Mode - Terminated LC SC - - - Duplex - Orange - -
全新
RS庫存編號 186-2018
製造零件編號SMFIBLCLC4
BrandStartech
HK$337.84
單位
- Single Mode - - - - - - - Duplex - Yellow - -