Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Core Diameter Connector B Reel Length Sheath Material Minimum Bend Radius Number of Cores Sheath Colour Cable Construction Attenuation Cable Shape
RS庫存編號 895-1460
製造零件編號L98E-029-2000
HK$273.36
單位
2m - Terminated - 50/125µm - - - - - Purple - - -
RS庫存編號 895-1473
製造零件編號L98E-029-5000
HK$313.04
單位
5m - Terminated - 50/125µm - - - - - Purple - - -
RS庫存編號 895-1489
製造零件編號L98A-109-2000
HK$520.50
單位
2m - Terminated - E9/125µm - - - - - Yellow - - -
RS庫存編號 895-1492
製造零件編號L98A-110-2000
HK$1,582.84
單位
2m - Terminated - E9/125µm - - - - - Yellow - - -
RS庫存編號 895-1426
製造零件編號L98A-108-10000
HK$601.76
單位
10m - Terminated - - - - - - - Yellow - - -
RS庫存編號 895-1521
製造零件編號L98D-441-500
HK$900.10
單位
500mm - Terminated - 50/125µm - - - - - Blue - - -
RS庫存編號 895-1420
製造零件編號L98C-130-1000
HK$251.42
單位
1m - Terminated - 50/125µm - - - - - Orange - - -
RS庫存編號 895-1432
製造零件編號L98C-130-3000
HK$539.61
單位
3m - Terminated - 50/125µm - - - - - Orange - - -
RS庫存編號 895-1495
製造零件編號L98A-109-10000
HK$595.16
單位
10m - Terminated - E9/125µm - - - - - Yellow - - -
RS庫存編號 895-1439
製造零件編號L98C-130-2000
HK$527.85
單位
2m - Terminated - 50/125µm - - - - - Orange - - -
RS庫存編號 895-1335
製造零件編號L98D-437-1000
HK$1,100.09
單位
1m - Terminated - - - - - - - Blue - - -
RS庫存編號 895-1555
製造零件編號L98E-034-1000
HK$1,871.20
單位
500mm - Terminated - - - - - - - Blue - - -
RS庫存編號 895-1505
製造零件編號L98A-110-5000
HK$593.16
單位
5m - Terminated - E9/125µm - - - - - Yellow - - -
RS庫存編號 895-1414
製造零件編號L98A-108-3000
HK$706.99
單位
3m - Terminated - - - - - - - Yellow - - -
RS庫存編號 895-1436
製造零件編號L98C-130-5000
HK$742.23
單位
5m - Terminated - 50/125µm - - - - - Orange - - -
RS庫存編號 895-1408
製造零件編號L98E-028-10000
HK$917.95
單位
10m - Terminated - - - - - - - Purple - - -
RS庫存編號 895-1498
製造零件編號L98A-110-1000
HK$1,570.48
單位
1m - Terminated - E9/125µm - - - - - Yellow - - -
RS庫存編號 895-1458
製造零件編號L98D-440-10000
HK$641.30
單位
10m - Terminated - 50/125µm - - - - - Blue - - -
RS庫存編號 895-1543
製造零件編號L98E-032-4000
HK$1,709.49
單位
4m - Terminated - 50/125µm - - - - - Purple - - -
RS庫存編號 895-1388
製造零件編號L98D-439-2000
HK$533.05
單位
2m - Terminated - - - - - - - Blue - - -