Thin Ethernet Cable

Thin Ethernet Cables are popularly used to connect devices in a local area network (LAN). Ethernet cabling is often combined with RJ type connectors for connecting personal computers, routers and switches. Thin bodied Ethernet cabling has an advantage over regular Ethernet cabling in that it is space saving, and able to be fed through smaller spaces.
Applications
Many businesses utilise a local area network for a more secure and reliable internet setup than can be provided by wireless connectivity. In this case thin Ethernet cabling is often run through desk cable grommets, floor panels and wall-mounted cable channels in office and commercial environments.
The RS Range of thin Ethernet cabling is available in reels of up to 500 m, enough to suit your installation needs.
Fire Safety
The RS range of thin Ethernet cables are available as LSZH (Low Smoke Zero Halogen) and LSF (Low Smoke and Fume) for extra fire safety in low ventilated areas.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Conductor Strand Type Core Strands Conductor Material Insulation Material Cable Shape Number of Strands Reel Length
RS庫存編號 822-945
製造零件編號9903 E4X500
BrandBelden
HK$6,419.92
毎卷:152 米
Reel(s)
6.35mm 114.144 pF/m 78 Ω -20°C +80°C Polyvinyl Chloride PVC 66% Stranded 1/24, 3/28 Tinned Copper PP Multicore 1, 3 152m
RS庫存編號 2509141481
製造零件編號88240 010500
BrandBelden
HK$10,795.82
毎卷:152 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509133014
製造零件編號8262 0101000
BrandBelden
HK$6,191.08
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509132904
製造零件編號8240 0101000
BrandBelden
HK$4,429.18
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -