Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 241 項產品
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 105-5039
製造零件編號3365-20 100FT
Brand3M
HK$598.84
毎卷:30 米
Reel(s)
20 1.27mm 28 30m 25.4 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 289-9896
BrandRS PRO
HK$111.78
毎卷:5 米
Reel(s)
20 1.27mm 28 5m 25.4 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-150
BrandRS PRO
HK$662.77
1 盒 30 米
Box(es)
26 1.27mm 28 30m 33 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-166
BrandRS PRO
HK$857.64
1 盒 30 米
Box(es)
34 1.27mm 28 30m 43.2 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-194
BrandRS PRO
HK$1,064.33
1 盒 30 米
Box(es)
40 1.27mm 28 30m 50.8 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 289-9997
BrandRS PRO
HK$316.35
毎卷:5 米
Reel(s)
64 1.27mm 28 5m 81.3 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 190-2060
製造零件編號HF365-10
Brand3M
HK$17.895
單位
10 1.27mm 28 - 12.7 mm Ribbon Grey 300 V - - Stranded 7 - -
RS庫存編號 815-8081
製造零件編號3625/06-30M
Brand3M
HK$310.31
毎卷:30 米
Reel(s)
6 1mm 28 - 6 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 724-3361
製造零件編號HF365-10
Brand3M
HK$531.98
毎卷:5 米
Reel(s)
10 1.27mm 28 - 12.7 mm Ribbon Grey 300 V - - Stranded 7 - -
RS庫存編號 289-9846
BrandRS PRO
HK$65.02
毎卷:5 米
Reel(s)
10 1.27mm 28 5m 12.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-201
BrandRS PRO
HK$1,214.92
1 盒 30 米
Box(es)
50 1.27mm 28 30m 63.5 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 815-8223
製造零件編號3811/10-100
Brand3M
HK$523.88
毎卷:30 米
Reel(s)
10 1.27mm 26 - 12.7 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-116
BrandRS PRO
HK$451.77
1 盒 30 米
Box(es)
16 1.27mm 28 30m 20.3 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 190-2072
製造零件編號8124/5 100
Brand3M
HK$10,130.46
毎卷:150 米
Reel(s)
5 2.54mm 22 - 11.89 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 815-8090
製造零件編號3625/10-30M
Brand3M
HK$437.62
毎卷:30 米
Reel(s)
10 1mm 28 - 10 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 360-093
BrandRS PRO
HK$298.59
1 盒 30 米
Box(es)
10 1.27mm 28 30m 12.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 214-0677
BrandRS PRO
HK$299.59
毎卷:25 米
Reel(s)
10 1.27mm 26 25m 12.7 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +80°C
RS庫存編號 190-2068
製造零件編號3811/10-100
Brand3M
HK$15.735
單位
10 1.27mm 26 - 12.7 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 289-9925
BrandRS PRO
HK$139.39
毎卷:5 米
Reel(s)
26 1.27mm 28 5m 33 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 363-626
製造零件編號2-1437356-9
HK$196.93
毎卷:30 米
Reel(s)
10 1.27mm 28 30m 12.7 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C