Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 719-3461
製造零件編號6618297000410
BrandHARTING
HK$266.32
毎包:10 米
Bag(s)
20 1.27mm 28 10m 26.33 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7670
製造零件編號09180347001
BrandHARTING
HK$1,030.29
毎卷:30 米
Reel(s)
34 1.27mm 28 30m 42.84 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3433
製造零件編號6667009912499
BrandHARTING
HK$153.30
毎包:5 米
Bag(s)
34 1.27mm 28 5m 44.11 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7696
製造零件編號09180107001
BrandHARTING
HK$469.01
毎卷:30 米
Reel(s)
10 1.27mm 28 30m 12.36 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 693-7677
製造零件編號09180287001
BrandHARTING
HK$850.56
毎卷:30 米
Reel(s)
28 1.27mm 28 30m 35.22 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 693-7850
製造零件編號09180207005
BrandHARTING
HK$1,144.23
毎卷:30 米
Reel(s)
20 1.27mm 28 30m 25.13 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3411
製造零件編號6618297000305
BrandHARTING
HK$128.93
毎包:5 米
Bag(s)
16 1.27mm 28 5m 21.25 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7658
製造零件編號09180147001
BrandHARTING
HK$424.65
毎卷:30 米
Reel(s)
14 1.27mm 28 30m 17.44 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3424
製造零件編號6618297000505
BrandHARTING
HK$154.21
毎包:5 米
Bag(s)
24 1.27mm 28 5m 31.41 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7832
製造零件編號09180097005
BrandHARTING
HK$1,025.56
毎卷:30 米
Reel(s)
9 1.27mm 28 30m 11.16 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3468
製造零件編號6618297000310
BrandHARTING
HK$206.67
毎包:10 米
Bag(s)
16 1.27mm 28 10m 21.25 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7876
製造零件編號09180407005
BrandHARTING
HK$2,286.17
毎卷:30 米
Reel(s)
40 1.27mm 28 30m 50.53 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3449
製造零件編號6618297001205
BrandHARTING
HK$181.07
毎包:5 米
Bag(s)
50 1.27mm 28 5m 64.43 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 719-3493
製造零件編號6667009911799
BrandHARTING
HK$437.48
毎包:10 米
Bag(s)
64 1.27mm 28 10m 82.21 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7857
製造零件編號09180167005
BrandHARTING
HK$916.23
毎卷:30 米
Reel(s)
16 1.27mm 28 30m 20.05 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3480
製造零件編號6618297000910
BrandHARTING
HK$366.77
毎包:10 米
Bag(s)
34 1.27mm 28 10m 44.11 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7683
製造零件編號09180507001
BrandHARTING
HK$1,515.34
毎卷:30 米
Reel(s)
50 1.27mm 28 30m 63.16 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3437
製造零件編號6667009911999
BrandHARTING
HK$156.76
毎包:5 米
Bag(s)
37 1.27mm 28 5m 47.92 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS庫存編號 693-7841
製造零件編號09180107005
BrandHARTING
HK$942.92
毎卷:30 米
Reel(s)
10 1.27mm 28 30m 12.43 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 719-3496
製造零件編號6667009910699
BrandHARTING
HK$485.28
毎包:10 米
Bag(s)
50 1.27mm 28 10m 64.43 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -