Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 41 項產品
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 363-626
製造零件編號2-1437356-9
HK$168.37
毎卷:30 米
Reel(s)
10 1.27mm 28 30m 12.7 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
RS庫存編號 190-3828
製造零件編號FSN-12A-10
HK$16,592.58
毎包:1000 個
Bag(s)
10 1.27mm 28 50.8mm - - - 200 V Yes - - - -40°C +125°C
RS庫存編號 679-6817
製造零件編號FSN-12A-10
HK$11.55
單位
10 1.27mm 28 50.8mm - - - 200 V Yes - - - -40°C +125°C
RS庫存編號 436-2548
製造零件編號1-1437356-8
HK$157.01
毎卷:30 米
Reel(s)
9 1.27mm 28 30m 11.43 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
RS庫存編號 299-1116
製造零件編號9-6474612-6
HK$250.10
毎包:10 個
Bag(s)
15 2.54mm 24 76.2mm - - - 300 V Yes - - - -40°C +125°C
RS庫存編號 454-0502
製造零件編號1437361-3
HK$986.68
毎卷:30 米
Reel(s)
10 1.27mm 28 30m 12.7 mm Ribbon Grey 300 V Yes Unscreened Stranded 19 -20°C +105°C
RS庫存編號 190-3830
製造零件編號FST-22A-20
HK$34.06
個 (以毎盒:250)
單位
20 2.54mm 24 50.8mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 679-6858
製造零件編號FST-24A-20
HK$78.13
單位
20 2.54mm 24 101.6mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 454-0552
製造零件編號2-1437361-8
HK$5,956.04
毎卷:30 米
Reel(s)
26 1.27mm 28 30m 33 mm Ribbon Grey 300 V Yes Unscreened Stranded 19 -20°C +105°C
RS庫存編號 190-3834
製造零件編號FST-21A-20
HK$52.94
/個 (每包:250個)
單位
20 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 190-3831
製造零件編號FST-24A-20
HK$78.861
個 (以毎盒:250)
單位
20 2.54mm 24 101.6mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 454-0518
製造零件編號1437361-8
HK$940.20
毎卷:30 米
Reel(s)
14 1.27mm 28 30m 17.8 mm Ribbon Grey 300 V Yes Unscreened Stranded 19 -20°C +105°C
RS庫存編號 679-6801
製造零件編號FSN-12A-15
HK$18.98
單位
15 1.27mm 28 50.8mm - - - 200 V Yes - - - -40°C +125°C
RS庫存編號 299-1100
製造零件編號1474654-7
HK$160.00
毎包:10 個
Bag(s)
10 2.54mm 24 76.2mm - - - 300 V Yes - - - -40°C +125°C
RS庫存編號 299-2103
製造零件編號FST-21A-15
HK$277.20
毎包:10 個
Bag(s)
15 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 299-2080
製造零件編號5-1437186-0
HK$94.10
毎包:10 個
Bag(s)
5 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 679-6855
製造零件編號FST-22A-20
HK$48.77
單位
20 2.54mm 24 50.8mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 679-6864
製造零件編號FSN-24A-20
HK$28.29
單位
20 2.54mm 24 101.6mm - - - 300 V Yes - - - -40°C +125°C
RS庫存編號 190-3827
製造零件編號FST-21A-10
HK$11.89
個 (以毎盒:500)
單位
10 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS庫存編號 679-6798
製造零件編號FST-21A-10
HK$17.74
單位
10 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C