Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS庫存編號 693-7835
製造零件編號09180607008
BrandHARTING
HK$2,500.87
毎卷:30 米
Reel(s)
60 76.2 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7762
製造零件編號09180207007
BrandHARTING
HK$2,830.83
毎卷:30 米
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7771
製造零件編號09180377007
BrandHARTING
HK$3,266.35
毎卷:30 米
Reel(s)
37 46.99 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7781
製造零件編號09180647007
BrandHARTING
HK$4,970.79
毎卷:30 米
Reel(s)
64 81.28 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7793
製造零件編號09180107008
BrandHARTING
HK$1,324.62
毎卷:30 米
Reel(s)
10 12.78 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7826
製造零件編號09180507008
BrandHARTING
HK$3,462.32
毎卷:30 米
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7759
製造零件編號09180157007
BrandHARTING
HK$2,681.68
毎卷:30 米
Reel(s)
15 19.05 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7804
製造零件編號09180207008
BrandHARTING
HK$1,566.70
毎卷:30 米
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7769
製造零件編號09180267007
BrandHARTING
HK$2,745.49
毎卷:30 米
Reel(s)
26 33.02 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7822
製造零件編號09180407008
BrandHARTING
HK$1,948.26
毎卷:30 米
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7800
製造零件編號09180167008
BrandHARTING
HK$1,417.64
毎卷:30 米
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7753
製造零件編號09180167007
BrandHARTING
HK$2,728.40
毎卷:30 米
Reel(s)
16 20.32 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7778
製造零件編號09180347007
BrandHARTING
HK$2,958.38
毎卷:30 米
Reel(s)
34 43.18 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7790
製造零件編號09180097008
BrandHARTING
HK$1,268.84
毎卷:30 米
Reel(s)
9 11.43 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7747
製造零件編號09180107007
BrandHARTING
HK$2,546.56
毎卷:30 米
Reel(s)
10 12.7 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7775
製造零件編號09180407007
BrandHARTING
HK$2,864.28
毎卷:30 米
Reel(s)
40 50.8 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -
RS庫存編號 693-7784
製造零件編號09180507007
BrandHARTING
HK$4,455.42
毎卷:30 米
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 78.7 pF/m 75 Ω -20°C +105°C 28 Ribbon Stranded - -