Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Number of Strands
RS庫存編號 841-7027
製造零件編號169-2832-040
BrandAmphenol
HK$3,602.05
毎卷:30 米
Reel(s)
- - - - 300 V - 100 Ω -20°C +105°C 28 Twisted Pair - 7/36 7
RS庫存編號 708-1996
製造零件編號159-2801-250
BrandAmphenol
HK$1,943.57
單位
50 62.23 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 811-2091
製造零件編號169-2832-020
BrandAmphenol
HK$96.955
單位
- - - - 300 V - - -20°C +105°C 28 AWG - - 7/36 -
RS庫存編號 708-1992
製造零件編號159-2801-240
BrandAmphenol
HK$1,773.20
單位
40 49.53 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 708-1986
製造零件編號159-2801-220
BrandAmphenol
HK$1,315.60
單位
20 24.13 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 708-2002
製造零件編號159-2801-264
BrandAmphenol
HK$2,190.53
單位
64 80.01 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 708-1983
製造零件編號159-2801-215
BrandAmphenol
HK$1,189.61
單位
15 17.78 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 685-0898
製造零件編號159-2801-014
BrandAmphenol
HK$1,601.60
毎卷:30 米
Reel(s)
14 17.78 mm 1.27mm 30m 300 V 78.72 pF/m 75 Ω - - 28 Ribbon Stranded 7/36 7
RS庫存編號 811-2097
製造零件編號169-2832-016
BrandAmphenol
HK$96.36
單位
- - - - 300 V - 100 Ω -20°C +105°C 28 AWG Twisted Pair - 7/36 7
RS庫存編號 2509099122
製造零件編號159-2801-026
BrandAmphenol
HK$1,934.28
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099116
製造零件編號159-2801-025
BrandAmphenol
HK$2,094.26
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099150
製造零件編號159-2801-040
BrandAmphenol
HK$2,335.91
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099093
製造零件編號159-2801-010
BrandAmphenol
HK$1,813.98
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099144
製造零件編號159-2801-037
BrandAmphenol
HK$2,517.76
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099138
製造零件編號159-2801-034
BrandAmphenol
HK$2,419.48
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099166
製造零件編號159-2801-050
BrandAmphenol
HK$2,956.94
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -