Automotive Wire

Automotive wire is used in cars, vans, motorcycles and other various land-based vehicles. The popularity of this wire is purely down to its reliability and quality within engines. The outer material of the car wire is fully flame retardant, due to its location to highly flammable liquids, which could cause devastating damage to the vehicles engine.
Types
• Various cross sectional areas (CSA) available
• Both 30 m and 100 m lengths are available
• Single core with a choice of multiple strands
• Models which have 100% tolerance resist damage from oil, brake fluid and antifreeze
Benefits
• Flame Retardant
• Light and flexible
• Functions within very hot engine compartments
• Choice of PVC and PVF

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Fire Behaviour Cross Sectional Area Core Strands Conductor Resistance Length Maximum Operating Temperature Sheath Colour Outer Sheath Material Voltage Rating Outer Diameter Cable Shape Number of Strands Series Size of Strands
RS庫存編號 369-4787
製造零件編號ACW0219-0.50-2
HK$809.68
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 0.5 mm² 19/0.19 mm 37.1 Ω/km 100m +150°C Red PVF 50 V 1.5mm Single Core 19 ACW 0.9 mm
RS庫存編號 369-4866
製造零件編號ACW0219-1.50-2
HK$1,331.46
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 1.5 mm² 19/0.32 mm 12.7 Ω/km 100m +150°C Red PVF 50 V 2.3mm Single Core 19 ACW 0.32 mm
RS庫存編號 369-4850
製造零件編號ACW0219-1.50-0
HK$1,331.46
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 1.5 mm² 19/0.32 mm 12.7 Ω/km 100m +150°C Black PVF 50 V 2.3mm Single Core 19 ACW 0.32 mm
RS庫存編號 369-4771
製造零件編號ACW0219-0.50-0
HK$835.13
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 0.5 mm² 19/0.19 mm 37.1 Ω/km 100m +150°C Black PVF 50 V 1.5mm Single Core 19 ACW 0.9 mm
RS庫存編號 369-4901
製造零件編號8020883001
HK$1,803.96
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 2.5 mm² 19/0.41 mm 7.6 Ω/km 100m +150°C Black PVF 50 V 2.85mm Single Core 19 ACW 0.41 mm
RS庫存編號 122-5857
BrandRS PRO
HK$164.01
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Blue PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5858
BrandRS PRO
HK$160.75
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Brown PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5868
BrandRS PRO
HK$161.88
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Black/Blue PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5883
BrandRS PRO
HK$200.91
毎卷:30 米
Reel(s)
Flame Retardant 2 mm² 115/0.15 mm 9.42 Ω/km 30m +100°C Yellow PVC 600 V 3.3mm Wire/Single Core 115 - 0.15 mm
RS庫存編號 122-5884
BrandRS PRO
HK$207.93
毎卷:30 米
Reel(s)
Flame Retardant 2 mm² 115/0.15 mm 9.42 Ω/km 30m +100°C Grey PVC 600 V 3.3mm Wire/Single Core 115 - 0.15 mm
RS庫存編號 122-5872
BrandRS PRO
HK$161.88
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Brown/White PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5861
BrandRS PRO
HK$161.88
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Yellow PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5886
BrandRS PRO
HK$307.21
毎卷:30 米
Reel(s)
Flame Retardant 3 mm² 175/0.15 mm 6.15 Ω/km 30m +100°C Black PVC 600 V 4.1mm Wire/Single Core 175 - 0.15 mm
RS庫存編號 369-4800
製造零件編號ACW0219-0.50-9
HK$706.57
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 0.5 mm² 19/0.19 mm 37.1 Ω/km 100m +150°C White PVF 50 V 1.5mm Single Core 19 ACW 0.9 mm
RS庫存編號 122-5875
BrandRS PRO
HK$160.98
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Green/White PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5871
BrandRS PRO
HK$160.75
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Brown/Red PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5874
BrandRS PRO
HK$149.09
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Green/Purple PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 369-4844
製造零件編號ACW0219-1.00-9
HK$977.14
毎卷:100 米
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 1 mm² 19/0.26 mm 18.5 Ω/km 100m +150°C White PVF 50 V 2mm Single Core 19 ACW 0.26 mm
RS庫存編號 122-5859
BrandRS PRO
HK$160.75
毎卷:30 米
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Green PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS庫存編號 122-5885
BrandRS PRO
HK$200.91
毎卷:30 米
Reel(s)
Flame Retardant 2 mm² 115/0.15 mm 9.42 Ω/km 30m +100°C Red/White PVC 600 V 3.3mm Wire/Single Core 115 - 0.15 mm