Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 654 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS庫存編號 244-1273
製造零件編號100G0111-1.00-0
HK$853.77
毎卷:100 米
Reel(s)
1 mm² Black - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS庫存編號 244-1251
製造零件編號100G0111-0.50-0
HK$784.92
毎卷:100 米
Reel(s)
0.5 mm² Black - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS庫存編號 244-1267
製造零件編號100G0111-0.75-0
HK$946.01
毎卷:100 米
Reel(s)
0.75 mm² Black - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS庫存編號 253-1988
製造零件編號FLHTC0311-0.75-0
HK$1,344.82
毎卷:100 米
Reel(s)
0.75 mm² Black - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS庫存編號 819-9650
BrandRS PRO
HK$552.95
毎卷:10 米
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -
RS庫存編號 842-5319
製造零件編號3051 RD001
BrandAlpha Wire
HK$1,528.62
毎卷:305 米
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS庫存編號 244-1475
製造零件編號100G0111-1.00-9
HK$1,091.31
毎卷:100 米
Reel(s)
1 mm² White - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS庫存編號 910-7810
製造零件編號KU0522
BrandCAE Groupe
HK$6,363.04
毎卷:250 米
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 3.15mm 600 V Flame Retardant
RS庫存編號 329-9483
製造零件編號55A0111-24-0
HK$666.71
毎卷:100 米
Reel(s)
0.2 mm² Black - 24 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/36 -65°C +150°C -65 → +150 °C 100m 0.93mm 600 V Flame Retardant, Self-extinguishing
RS庫存編號 168-1571
製造零件編號3051 RD005
BrandAlpha Wire
HK$403.38
毎卷:30 米
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS庫存編號 253-2161
製造零件編號FLHTC0311-1.50-9
HK$1,680.56
毎卷:100 米
Reel(s)
1.5 mm² White - - ETFE Chemicals, Flame 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS庫存編號 183-9231
BrandRS PRO
HK$1,004.31
毎卷:500 米
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS庫存編號 253-2004
製造零件編號FLHTC0311-0.75-5
HK$1,212.64
毎卷:100 米
Reel(s)
0.75 mm² Green - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS庫存編號 183-9225
BrandRS PRO
HK$268.71
毎卷:100 米
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS庫存編號 878-8357
製造零件編號2843/7 GR005
BrandAlpha Wire
HK$491.74
毎卷:30 米
Reel(s)
0.14 mm² Green MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 12601 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS庫存編號 776-1991
BrandRS PRO
HK$356.71
毎卷:25 米
Reel(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -
RS庫存編號 244-1318
製造零件編號100G0111-0.50-2
HK$665.83
毎卷:100 米
Reel(s)
0.5 mm² Red - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS庫存編號 438-632
製造零件編號0026012
BrandLapp
HK$3,521.76
毎卷:100 米
Reel(s)
1.5 mm² Black - 15 AWG PVC Heat - -20°C +90°C -20 → +90 °C 100m 8.1mm 500 V -
RS庫存編號 111-9458
製造零件編號3055 GY005
BrandAlpha Wire
HK$510.80
毎卷:30 個
Reel(s)
0.82 mm² Green/Yellow UL1007 18 AWG PVC Flame 16/0.25 mm -40°C 80°C -40 → +80 °C 30m 2.01mm 300 V -
RS庫存編號 842-5306
製造零件編號3051 BK001
BrandAlpha Wire
HK$1,007.06
毎卷:305 米
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant