Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS庫存編號 2509199402
製造零件編號M22759/16-20-9
HK$2,447.06
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509199301
製造零件編號M22759/11-20-9
HK$4,625.60
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509199418
製造零件編號M22759/16-22-9
HK$1,957.62
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509199389
製造零件編號M22759/16-16-9
HK$3,480.82
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -