Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3312 項產品
Results per page
Description Price Cross Sectional Area Hook Up Wire Type Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type
RS庫存編號 763-7595
BrandRS PRO
HK$451.26
毎卷:100 米
Reel(s)
1.1 mm² - Black 17 AWG 32/0.2 mm Zero Halogen 2.52mm 100m 500 V Copper - +90°C - -
RS庫存編號 812-4561
製造零件編號4520005
BrandLapp
HK$3,246.89
毎卷:100 米
Reel(s)
10 mm² - Green/Yellow - - PVC 6.8mm 100m 450 V, 750 V Bare Copper - +80°C - -
RS庫存編號 361-715
BrandRS PRO
HK$344.78
毎卷:100 米
Reel(s)
1 mm² - Black 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded
RS庫存編號 763-7643
BrandRS PRO
HK$1,131.17
毎卷:100 米
Reel(s)
2.5 mm² - Green/Yellow 13 AWG 50/0.25 mm Zero Halogen 3.25mm 100m 750 V Copper - +90°C - -
RS庫存編號 111-7928
製造零件編號1854/19 BK001
BrandAlpha Wire
HK$2,378.14
毎卷:305 米
Reel(s)
0.2 mm² - Black 24 AWG 19/0.13 mm PVC 1.14mm 305m 600 V Copper MIL-W-76 +105°C Flame Retardant -
RS庫存編號 842-6078
製造零件編號1854/19 BK005
BrandAlpha Wire
HK$335.06
毎卷:30 米
Reel(s)
0.2 mm² - Black 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - -
RS庫存編號 811-7446
BrandRS PRO
HK$281.30
毎卷:100 米
Reel(s)
0.33 mm² - Black 22 AWG 7/0.25 mm PVC 2.39mm 100m 600 V Copper UL1015 +105°C - Tinned Copper
RS庫存編號 902-8375
BrandRS PRO
HK$276.58
毎卷:100 米
Reel(s)
1 mm² - Black - 29/0.2 mm PVC 2.4 → 2.8mm 100m 500 V Copper - +70°C Flame Retardant -
RS庫存編號 721-0563
製造零件編號4725051
BrandLapp
HK$372.07
毎卷:100 米
Reel(s)
0.52 mm² - White 20 AWG - - 2.6mm 100m 500 V Copper - +90°C - -
RS庫存編號 763-7618
BrandRS PRO
HK$759.00
毎卷:100 米
Reel(s)
1.5 mm² - Black 15 AWG 30/0.25 mm Zero Halogen 3mm 100m 750 V Copper - +90°C - -
RS庫存編號 361-759
BrandRS PRO
HK$344.78
毎卷:100 米
Reel(s)
1 mm² - Red 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded
RS庫存編號 721-0645
製造零件編號4726041
BrandLapp
HK$759.59
毎卷:100 米
Reel(s)
1.5 mm² - Red 15 AWG - - 3.5mm 100m 750 V Copper - +90°C - -
RS庫存編號 361-866
BrandRS PRO
HK$730.33
毎卷:100 米
Reel(s)
2.5 mm² - Blue 13 AWG 50/0.25 mm PVC 4.1mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded
RS庫存編號 177-1078
製造零件編號5855/7 BK005
BrandAlpha Wire
HK$1,816.39
毎卷:30 米
Reel(s)
0.35 mm² - Black 22 AWG 7/0.25 mm PTFE 1.27mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded
RS庫存編號 902-8394
BrandRS PRO
HK$352.83
毎卷:100 米
Reel(s)
1.5 mm² - Black - 27/0.25 mm PVC 3.4mm 100m 750 V Copper - - Flame Retardant -
RS庫存編號 177-1416
製造零件編號5858 RD005
BrandAlpha Wire
HK$2,985.03
毎卷:30 米
Reel(s)
1.23 mm² - Red 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded
RS庫存編號 361-670
BrandRS PRO
HK$283.30
毎卷:100 米
Reel(s)
0.75 mm² - Green/Yellow 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X - - Unshielded
RS庫存編號 836-0855
BrandRS PRO
HK$4,808.34
毎卷:100 米
Reel(s)
16 mm² - Black 5 AWG 151/0.35 mm PVC 10.8 → 13.4mm 100m 750 V Copper - +90°C - -
RS庫存編號 902-8451
BrandRS PRO
HK$1,372.91
毎卷:100 米
Reel(s)
6 mm² - Green/Yellow - 75/0.3 mm PVC 5.3mm 100m 750 V Copper - - Flame Retardant -
RS庫存編號 724-4282
製造零件編號4160501
BrandLapp
HK$1,179.92
毎卷:100 米
Reel(s)
2.5 mm² - Black 13 AWG - PVC 3.7mm 100m 600 V Tinned Copper UL1015 +70°C - -