Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.

What are hookup and equipment wires?

Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.

What are they used for?

Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.

What wires do RS offer?

RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 53 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS庫存編號 222-7178
HK$124.81
毎卷:5 米
Reel(s)
1.5 mm² Black 15 AWG 392/0.07 mm Silicone Rubber 4.1mm 5m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-7184
HK$492.26
毎卷:20 米
Reel(s)
1.5 mm² Black 15 AWG 392/0.07 mm Silicone 4.1mm 20m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-7190
HK$2,391.99
毎卷:100 米
Reel(s)
1.5 mm² Black 15 AWG 392/0.07 mm Silicone 4.1mm 100m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-7364
製造零件編號13435-01-100
HK$3,432.00
毎卷:100 米
Reel(s)
2.5 mm² Black 13 AWG 651/0.07 mm Silicone 4.6mm 100m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-7358
製造零件編號13435-01-020
HK$700.24
毎卷:20 米
Reel(s)
2.5 mm² Black 13 AWG 651/0.07 mm Silicone 4.6mm 20m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-7342
製造零件編號13435-01-005
HK$180.29
毎卷:5 米
Reel(s)
2.5 mm² Black 13 AWG 651/0.07 mm Silicone 4.6mm 5m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-4163
HK$34.10
毎卷:5 米
Reel(s)
0.26 mm² Blue 23 AWG 130/0.05 mm Silicone 1.9mm 5m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-7229
HK$2,391.99
毎卷:100 米
Reel(s)
1.5 mm² Red 15 AWG 392/0.07 mm Silicone 4.1mm 100m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-7213
HK$492.26
毎卷:20 米
Reel(s)
1.5 mm² Red 15 AWG 392/0.07 mm Silicone Rubber 4.1mm 20m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-4270
HK$74.59
毎卷:5 米
Reel(s)
0.52 mm² Black 20 AWG 270/0.05 mm Silicone 2.6mm 5m 1 kV Copper - +180°C - - SIFF
RS庫存編號 222-4107
HK$46.84
毎卷:5 米
Reel(s)
0.26 mm² Black 23 AWG 130/0.05 mm Silicone 1.9mm 5m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-6210
HK$1,898.58
毎卷:100 米
Reel(s)
0.7 mm² Black 19 AWG 408/0.05 mm Silicone 3.4mm 100m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-7207
HK$124.81
毎卷:5 米
Reel(s)
1.5 mm² Red 15 AWG 392/0.07 mm Silicone Rubber 4.1mm 5m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-4292
HK$1,317.32
毎卷:100 米
Reel(s)
0.52 mm² Black 20 AWG 270/0.05 mm Silicone 2.6mm 100m 1 kV Copper - +180°C - - SIFF
RS庫存編號 222-4286
HK$289.89
毎卷:20 米
Reel(s)
0.52 mm² Black 20 AWG 270/0.05 mm Silicone 2.6mm 20m 1 kV Copper - +180°C - - SIFF
RS庫存編號 222-6204
HK$405.43
毎卷:20 米
Reel(s)
0.7 mm² Black 19 AWG 408/0.05 mm Silicone 3.4mm 20m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 222-4135
HK$46.90
毎卷:5 米
Reel(s)
0.26 mm² Red 23 AWG 130/0.05 mm Silicone 1.9mm 5m 500 V Copper - +180°C - - -
RS庫存編號 222-4141
製造零件編號8955-03-020
HK$174.04
毎卷:20 米
Reel(s)
0.26 mm² Red 23 AWG 130/0.05 mm Silicone 1.9mm 20m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-4258
HK$173.32
毎卷:20 米
Reel(s)
0.26 mm² Yellow 23 AWG 130/0.05 mm Silicone 1.9mm 20m 500 V Copper - +180°C - - SIFF
RS庫存編號 222-4157
製造零件編號8955-03-100
HK$760.07
毎卷:100 米
Reel(s)
0.26 mm² Red 23 AWG 130/0.05 mm Silicone 1.9mm 100m 500 V Copper - +180°C - - SIFF