Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS庫存編號 208-5665
製造零件編號FLT0111-0.75-0
HK$1,052.48
毎卷:100 米
Reel(s)
0.75 mm² Black 18 AWG 19/0.23 mm Polyolefin 1.56mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 618-8853
製造零件編號100G0111-2.50-2
HK$1,824.12
毎卷:100 個
Reel(s)
2.5 mm² Red 13 AWG 37/0.29 mm LSZH 2.55mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 244-1396
製造零件編號100G0111-0.75-6
HK$804.78
毎卷:100 米
Reel(s)
0.75 mm² Blue 10 AWG 19/0.23 mm LSZH 1.6mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 208-5520
製造零件編號FLT0111-0.35-0
HK$842.81
毎卷:100 米
Reel(s)
0.33 mm² Black 22 AWG 19/0.15 mm Polyolefin 1.21mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 244-1380
製造零件編號100G0111-0.50-6
HK$755.05
毎卷:100 米
Reel(s)
0.5 mm² Blue 20 AWG 19/0.18 mm LSZH 1.4mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 244-1419
製造零件編號100G0111-1.50-6
HK$2,369.08
毎卷:100 米
Reel(s)
1.5 mm² Blue 16 AWG 37/0.23 mm LSZH 2.08mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 208-5788
製造零件編號FLT0111-1.50-0
HK$1,519.45
毎卷:100 米
Reel(s)
1.5 mm² Black 16 AWG 19/0.32 mm Polyolefin 2.06mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 244-1447
製造零件編號100G0111-2.50-6
HK$1,942.52
毎卷:100 米
Reel(s)
2.5 mm² Blue 14 AWG 37/0.29 mm LSZH 2.55mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 208-5823
製造零件編號FLT0111-1.50-2
HK$1,519.45
毎卷:100 米
Reel(s)
1.5 mm² Red 16 AWG 19/0.32 mm Polyolefin 2.06mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 244-1403
製造零件編號100G0111-1.00-6
HK$748.42
毎卷:100 米
Reel(s)
1 mm² Blue 17 AWG 19/0.25 mm LSZH 1.75mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G
RS庫存編號 186-0486
製造零件編號T4162223005-007
HK$395.17
單位
- - - - - - - - - - 80.0°C - - T416
RS庫存編號 208-5514
製造零件編號FLT0111-0.25-4
HK$777.92
毎卷:100 米
Reel(s)
0.26 mm² Yellow 23 AWG 19/0.12 mm Polyolefin 1.04mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 186-0496
製造零件編號T4161110008-005
HK$230.79
單位
- - - - - - - - - - 80.0°C - - T416
RS庫存編號 186-0497
製造零件編號T4161110005-005
HK$177.65
單位
- - - - - - - - - - 80.0°C - - T416
RS庫存編號 186-0488
製造零件編號T4061420004-005
HK$174.78
單位
- - - - - - - - - - 80.0°C - - T406
RS庫存編號 208-5592
製造零件編號FLT0111-0.50-0
HK$845.77
毎卷:100 米
Reel(s)
0.5 mm² Black 20 AWG 19/0.19 mm Polyolefin 1.31mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 208-5817
製造零件編號FLT0111-1.50-5
HK$1,568.98
毎卷:100 米
Reel(s)
1.5 mm² Green 16 AWG 19/0.32 mm Polyolefin 2.06mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 208-5722
製造零件編號FLT0111-1.00-0
HK$1,115.37
毎卷:100 米
Reel(s)
1 mm² Black 17 AWG 19/0.25 mm Polyolefin 1.7mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite
RS庫存編號 208-5693
製造零件編號FLT0111-0.75-2
HK$1,074.55
毎卷:100 米
Reel(s)
0.75 mm² Red 18 AWG 19/0.23 mm Polyolefin 1.56mm 100m 600 V Tinned Copper - +150°C Flame Retardant - FlexLite
RS庫存編號 208-5536
製造零件編號FLT0111-0.35-6
HK$800.80
毎卷:100 米
Reel(s)
0.33 mm² Blue 22 AWG 19/0.15 mm Polyolefin 1.21mm 100m 600 V Tinned Copper - +150°C Flame Retardant, Low Smoke Density, Self-extinguishing - FlexLite