Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 763 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS庫存編號 136-6338
製造零件編號83009 002100
BrandBelden
HK$617.88
毎卷:30 米
Reel(s)
0.75 mm² Red 18 AWG 19/0.25 mm TFE 1.73mm 305m 600 V ac Copper UL1371 +200°C Flame Retardant - 83009
RS庫存編號 136-6337
製造零件編號83007 0021000
BrandBelden
HK$3,711.16
毎卷:305 米
Reel(s)
0.52 mm² Red 20 AWG 19/0.20 mm TFE 1.47mm 305m 600 V ac Copper UL1213 +200°C Flame Retardant - 83007
RS庫存編號 2509134893
製造零件編號83009 005100
BrandBelden
HK$967.12
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509150362
製造零件編號9981 003100
BrandBelden
HK$707.14
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509150766
製造零件編號9983 004100
BrandBelden
HK$517.86
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509142490
製造零件編號8917 013100
BrandBelden
HK$1,130.64
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509150463
製造零件編號9981 009100
BrandBelden
HK$707.14
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509130649
製造零件編號39X2220 WHITE
BrandBelden
HK$1,722.98
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509148246
製造零件編號9921 005100
BrandBelden
HK$520.80
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509148498
製造零件編號9923 010100
BrandBelden
HK$445.90
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509129453
製造零件編號8021 000100
BrandBelden
HK$339.39
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2508281213
製造零件編號8081
BrandBelden
HK$1,150.94
單位
- - - - - - - - - - - - - -
RS庫存編號 2509129380
製造零件編號8012 000100
BrandBelden
HK$1,004.64
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509142507
製造零件編號8917 0131000
BrandBelden
HK$6,169.52
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509134865
製造零件編號83009 003100
BrandBelden
HK$967.12
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509143803
製造零件編號8530 010100
BrandBelden
HK$491.40
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509139422
製造零件編號8521 013100
BrandBelden
HK$1,114.26
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509133351
製造零件編號83001 0021000
BrandBelden
HK$2,777.35
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509135846
製造零件編號83045 002100
BrandBelden
HK$471.20
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509142355
製造零件編號8917 001100
BrandBelden
HK$1,130.64
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -