Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.

What are hookup and equipment wires?

Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.

What are they used for?

Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.

What wires do RS offer?

RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1005 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS庫存編號 111-7928
製造零件編號1854/19 BK001
BrandAlpha Wire
HK$1,126.30
毎卷:305 米
Reel(s)
0.2 mm² Black 24 AWG 19/0.13 mm PVC 1.14mm 305m 600 V Copper MIL-W-76 +105°C Flame Retardant - -
RS庫存編號 842-6078
製造零件編號1854/19 BK005
BrandAlpha Wire
HK$299.50
毎卷:30 米
Reel(s)
0.2 mm² Black 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS庫存編號 177-1078
製造零件編號5855/7 BK005
BrandAlpha Wire
HK$1,083.83
毎卷:30 米
Reel(s)
0.35 mm² Black 22 AWG 7/0.25 mm PTFE 1.27mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS庫存編號 177-1416
製造零件編號5858 RD005
BrandAlpha Wire
HK$2,052.05
毎卷:30 米
Reel(s)
1.23 mm² Red 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS庫存編號 168-0657
製造零件編號3250 BK005
BrandAlpha Wire
HK$277.16
毎卷:30 米
Reel(s)
0.2 mm² Black 24 AWG 7/0.20 mm SR-PVC 1.15mm 30m 300 V Tinned Copper UL1061 +80°C - Unshielded Premium
RS庫存編號 842-5820
製造零件編號1553 SL005
BrandAlpha Wire
HK$454.89
毎卷:30 米
Reel(s)
0.52 mm² Grey 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS庫存編號 838-5090
製造零件編號6716 OR001
BrandAlpha Wire
HK$1,903.73
毎卷:305 米
Reel(s)
1.3 mm² Orange 16 AWG 26/0.25 mm MPPE 2.06mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 687-7588
製造零件編號6716 OR005
BrandAlpha Wire
HK$223.92
毎卷:30 米
Reel(s)
1.3 mm² Orange 16 AWG 26/0.25 mm MPPE 2.06mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 168-3634
製造零件編號3057 OR001
BrandAlpha Wire
HK$1,223.39
毎卷:304 米
Reel(s)
1.32 mm² Orange 16 AWG 26/0.25 mm PVC 2.34mm 305m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 838-5097
製造零件編號6716 RD001
BrandAlpha Wire
HK$1,903.73
毎卷:305 米
Reel(s)
1.3 mm² Red 16 AWG 26/0.25 mm MPPE 2.06mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 687-7566
製造零件編號6716 RD005
BrandAlpha Wire
HK$736.93
毎卷:30 米
Reel(s)
1.3 mm² Red 16 AWG 26/0.25 mm MPPE 2.06mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 333-464
製造零件編號3057 OR005
BrandAlpha Wire
HK$191.80
毎卷:30 米
Reel(s)
1.3 mm² Orange 16 AWG 26/0.25 mm PVC 2.34mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 177-0738
製造零件編號5852 WH005
BrandAlpha Wire
HK$621.15
毎卷:30 米
Reel(s)
0.09 mm² White 28 AWG 7/0.13 mm PTFE 0.89mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS庫存編號 687-7562
製造零件編號6716 BK005
BrandAlpha Wire
HK$223.92
毎卷:30 米
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 185-9516
製造零件編號7055 BK005
BrandAlpha Wire
HK$178.68
毎卷:30 米
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm PVC 1.27mm 30m 150 V Copper UL1429 +80°C - - -
RS庫存編號 111-7933
製造零件編號1854/19 RD001
BrandAlpha Wire
HK$1,076.01
毎卷:305 米
Reel(s)
0.2 mm² Red 24 AWG 19/0.13 mm PVC 1.14mm 305m 600 V Copper MIL-W-76 +105°C Flame Retardant Unshielded Premium
RS庫存編號 842-6081
製造零件編號1854/19 RD005
BrandAlpha Wire
HK$270.82
毎卷:30 米
Reel(s)
0.2 mm² Red 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS庫存編號 838-5062
製造零件編號6716 BK001
BrandAlpha Wire
HK$1,903.73
毎卷:305 米
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 749-5531
製造零件編號6828 GR005
BrandAlpha Wire
HK$829.74
毎卷:30 米
Reel(s)
1.5 mm² Green 15 AWG 19/0.32 mm MPPE 2.11mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS庫存編號 838-5132
製造零件編號6717 BR001
BrandAlpha Wire
HK$3,074.39
毎卷:305 米
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm MPPE 2.44mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire