Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires are generally made from PVC.


PVC is an important protection and insulation for cables where there is a connection to an electric mains or power source.


What are hook-up and equipment wires?


Hook up wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel plated or annealed.


These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage application. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in metres or reels, allowing for single or multiple usage.


...
顯示內容 隱藏內容

篩選條件

正在檢視 301 - 320,共 3037 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS庫存編號 872-5296
BrandRS PRO
HK$136.26
毎卷:100 米
Reel(s)
0.33 mm² Blue 22 AWG 17/0.16 mm XLPE 1.58mm 100m 300 V Stranded Tinned Copper UL3266 +125°C - - -
RS庫存編號 332-051
製造零件編號3050 VI005
BrandAlpha Wire
HK$144.50
毎卷:30 米
Reel(s)
0.2 mm² Purple 24 AWG 7/0.20 mm PVC 1.42mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 168-3612
製造零件編號3057 BL001
BrandAlpha Wire
HK$1,236.38
毎卷:304 米
Reel(s)
1.32 mm² Blue 16 AWG 26/0.25 mm PVC 2.34mm 305m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 842-5378
製造零件編號3051/1 RD005
BrandAlpha Wire
HK$173.74
毎卷:30 米
Reel(s)
0.33 mm² Red 22 AWG 1/0.64 mm PVC 1.45mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 536-237
BrandRS PRO
HK$357.71
毎卷:100 米
Reel(s)
1.5 mm² Grey 15 AWG - PVC 3mm 100m 750 V Copper 2491X +70°C - - -
RS庫存編號 124-3034
製造零件編號3050 YL001
BrandAlpha Wire
HK$522.88
毎卷:304 米
Reel(s)
0.23 mm² Yellow 24 AWG 7/0.20 mm PVC 1.42mm 305m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 383-6284
製造零件編號3075 BK005
BrandAlpha Wire
HK$203.54
毎卷:30 米
Reel(s)
0.75 mm² Black 18 AWG 16/0.25 mm PVC 2.82mm 30m 600 V Copper UL1015 +105°C - - -
RS庫存編號 860-6713
BrandRS PRO
HK$443.34
毎卷:100 米
Reel(s)
0.26 mm² Black 23 AWG 3/0.07 mm PVC 1.7mm 100m 250 V Bare Copper - +105°C - - -
RS庫存編號 712-5317
BrandRS PRO
HK$139.43
毎卷:100 米
Reel(s)
0.26 mm² Red 23 AWG 1/0.6 mm PVC 1.2mm 100m 1 kV Tinned Copper BS4808 85°C - - -
RS庫存編號 124-2772
製造零件編號3053 BK001
BrandAlpha Wire
HK$1,171.07
毎卷:304 米
Reel(s)
0.51 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS庫存編號 748-2169
BrandRS PRO
HK$625.60
毎卷:500 米
Reel(s)
0.52 mm² Pink 20 AWG 16/0.2 mm PVC 1.6mm 500m 1 kV Tinned Copper BS4808 85°C - - -
RS庫存編號 687-7433
製造零件編號6712 BR005
BrandAlpha Wire
HK$169.97
毎卷:30 米
Reel(s)
0.2 mm² Brown 24 AWG 7/0.20 mm MPPE 1.09mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS庫存編號 842-5429
製造零件編號3053/1 SL005
BrandAlpha Wire
HK$161.91
毎卷:30 米
Reel(s)
0.52 mm² Grey 20 AWG 1/0.81 mm PVC 1.63mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS庫存編號 222-7229
HK$1,814.31
毎卷:100 米
Reel(s)
1.5 mm² Red 15 AWG 392/0.07 mm Silicone 4.1mm 100m 1.5 kV Copper - +180°C - - SIFF
RS庫存編號 842-6097
製造零件編號1854/19 WH005
BrandAlpha Wire
HK$262.87
毎卷:30 米
Reel(s)
0.2 mm² White 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS庫存編號 811-7480
BrandRS PRO
HK$230.34
毎卷:100 米
Reel(s)
0.75 mm² Blue 18 AWG 16/0.25 mm PVC 2.79mm 100m 600 V Copper UL1015 +105°C - Tinned Copper -
RS庫存編號 161-7939
製造零件編號88941-0700
BrandMolex
HK$3,654.31
毎包:1000 個
Bag(s)
0.2 mm² Black 24 AWG - - - 300mm 250 V - - - - Unshielded KK
RS庫存編號 177-1400
製造零件編號5858 BK005
BrandAlpha Wire
HK$1,782.91
毎卷:30 米
Reel(s)
1.23 mm² Black 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS庫存編號 842-5999
製造零件編號1852 WH001
BrandAlpha Wire
HK$653.81
毎卷:305 米
Reel(s)
0.08 mm² White 28 AWG 7/0.12 mm PVC 0.89mm 305m 600 V Copper MIL-W-76 +105°C - - -
RS庫存編號 741-8152
製造零件編號6715 GY001
BrandAlpha Wire
HK$1,573.43
毎卷:305 米
Reel(s)
0.75 mm² Green/Yellow 18 AWG 16/0.25 mm MPPE 1.7mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire