Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS庫存編號 229-1400
製造零件編號44A0111-24-0
HK$431.46
毎卷:100 米
Reel(s)
0.25 mm² Black Polyalkene 100m 600 V - 24 1.02mm Tinned Copper 19/36 Single Core 19 Unshielded -