Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Thermocouple Type Number of Cores Length Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands Size of Strands American Wire Gauge Series Standards Met
RS庫存編號 410-6578
製造零件編號R17-1101.1
BrandReckmann
HK$687.77
單位
L 2 50m - +70°C Unscreened - PVC Twisted Pair - - - - -
RS庫存編號 410-6584
製造零件編號R17-1102.1
BrandReckmann
HK$681.25
單位
K 2 50m - +70°C Unscreened - PVC Twisted Pair - - - - -
RS庫存編號 410-6629
製造零件編號R17-1105.1
BrandReckmann
HK$1,088.86
單位
K 2 50m - +180°C Unscreened - Silicone Twisted Pair - - - - -
RS庫存編號 410-6613
製造零件編號R17-1104.1
BrandReckmann
HK$1,109.22
單位
L 2 50m - +180°C Unscreened - Silicone Twisted Pair - - - - -
RS庫存編號 410-6607
製造零件編號R17-1102.2
BrandReckmann
HK$687.77
單位
N 2 50m - +70°C Unscreened - PVC Twisted Pair - - - - -