TV Brackets

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?
It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes
• 200 x 200 mm for television and monitors up to 32 inch.
• 400 x 400 mm for televisions and monitors up to 60 inch.
• 600 x 400 mm for televisions and monitors up to 84 inch.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Mounting Surface Extension Arm Maximum Load Maximum Screen Size Height Width Depth VESA Configurations Weight
RS庫存編號 186-1683
製造零件編號ACCSMNT
BrandStartech
HK$398.19
單位
Client - 5kg - 95mm 118mm 80mm 75 x 75 mm, 100 x 100 mm 666g
RS庫存編號 186-1710
製造零件編號ARMSTSCP1
BrandStartech
HK$5,877.97
單位
Desktop Yes 8kg 24in - 666mm - 75 x 75 mm, 100 x 100 mm 11.4kg
RS庫存編號 186-1700
製造零件編號ARMBARDUOV
BrandStartech
HK$1,412.07
單位
Desktop - 10kg 27in 818mm 434mm 316mm 75 x 75 mm, 100 x 100 mm 4kg
RS庫存編號 186-1694
製造零件編號FPWTLTBAT
BrandStartech
HK$760.29
單位
Wall - 40kg 75in 440mm 998mm 51mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm 3.7kg
RS庫存編號 186-1688
製造零件編號ARMWALLDS
BrandStartech
HK$506.82
單位
Wall Yes 15kg 27in 120mm 400mm 120mm 75 x 75 mm, 100 x 100 mm 900g
全新
RS庫存編號 186-2025
製造零件編號VIDWALLMNT
BrandStartech
HK$3,898.49
單位
Wall Yes 70kg 70in 483mm 934mm 306mm 600 x 400mm 15.7kg
RS庫存編號 186-1681
製造零件編號ARMWALL
BrandStartech
HK$313.70
單位
Wall Yes 15kg 27in 550mm 114mm 114mm 50 x 50 mm, 75 x 75 mm, 100 x 100 mm 272g
RS庫存編號 186-1709
製造零件編號ARMTRIO
BrandStartech
HK$3,138.08
單位
Desktop Yes 8kg 24in 548mm 110mm - 75 x 75 mm, 100 x 100 mm 6.2kg
RS庫存編號 186-1708
製造零件編號ARMBARTRIO2
BrandStartech
HK$3,138.08
單位
Desktop Yes 8kg 27in 463mm - 300mm 75 x 75 mm, 100 x 100 mm 6.8kg
RS庫存編號 186-1697
製造零件編號FPWFXB1
BrandStartech
HK$965.48
單位
Wall - 75kg 100in 30.5mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 3.5kg
RS庫存編號 186-1684
製造零件編號ARMWALLS
BrandStartech
HK$410.26
單位
Wall Yes 15kg 27in 119mm 154mm 195mm 75 x 75 mm, 100 x 100 mm 500g
RS庫存編號 186-1703
製造零件編號ARMPIVOTHDB
BrandStartech
HK$1,484.49
單位
Desktop Yes 9kg 32in 529mm 96mm 284mm 75 x 75 mm, 100 x 100 mm 3.1kg
RS庫存編號 186-1706
製造零件編號FPCEILPTBLP
BrandStartech
HK$2,063.85
單位
Ceiling - 50kg 75in - 680mm 435mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 10kg
RS庫存編號 186-1687
製造零件編號FPWARTB2
BrandStartech
HK$2,546.65
單位
Wall Yes 45kg 70in 418mm 643mm 517mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 400 mm 6.8kg
RS庫存編號 186-1686
製造零件編號ARMPIVWALL
BrandStartech
HK$1,327.58
單位
Wall Yes 9kg 30in 108mm 620mm 115mm 75 x 75 mm, 100 x 100 mm 2kg
RS庫存編號 186-1685
製造零件編號ARMBARQUAD
BrandStartech
HK$3,138.08
單位
Desktop - 8kg 27in 818mm 316mm 885mm 75 x 75 mm, 100 x 100 mm 8.6kg
RS庫存編號 186-1691
製造零件編號ARMCBCL
BrandStartech
HK$929.27
單位
Wall - 9kg 30in 460.5mm 93mm 120mm 75 x 75 mm, 100 x 100 mm 796g
RS庫存編號 186-1701
製造零件編號ARMDUALV
BrandStartech
HK$1,412.07
單位
Desktop - 10kg 27in 900mm 116mm 120mm 75 x 75 mm, 100 x 100 mm 3.4kg
RS庫存編號 186-1692
製造零件編號FPWFXBAT
BrandStartech
HK$615.45
單位
Wall - 40kg 75in 440mm 898mm 29mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm 2.9kg
RS庫存編號 186-1702
製造零件編號ARMBARDUOG
BrandStartech
HK$1,448.28
單位
Desktop Yes 8kg 27in 515mm 870mm 135mm 75 x 75 mm, 100 x 100 mm 4.9kg