Hard Drives

SSD (Solid State Drive) hard drives are a method of data storage for devices. They are found mounted onto computer PCBs (printed circuit board), or they can be external. SSDs are a form of Flash memory storage and will each have a capacity, given in MB, GB or TB.
They get their name "solid state" from their use of electric charge to store code, instead of physical moving parts. This means that there are no components that will wear out from movement. They are generally reliable and long-lasting devices.

Benefits:
Fast reading and writing data
No moving pieces
Compact, lightweight devices
Low failure rates


Where are SSDs used?
Servers
Computers
Laptops
Smartphones
Tablets
Memory Sticks


Why choose an SSD hard drive?
Solid State Drives store data continuously. The SSD will store your data, ready to go, even when powered down. This gives it a distinct advantage over a traditional hard drive. If used correctly, the SSD can greatly improve the operating times on your laptop or computer.

SSD Interfaces:
Solid State Drives come with different I/O interfaces such as:
PCIe
SATA
PATA
USB

What is a NAND?
Negative-AND (NAND) is a flash memory storage technology that is able to retain data without power. NAND memory chips house the memory cells. There are various types of NAND memory cells such as; ISLC, MLC, and SLC (single-level cell).

SSD vs. HDD
The SSD hard drive replaces the traditional hard disk drive (HDD) as it is much faster. The HDD has multiple moving parts, whereas the SSD does not. The lack of moving parts enables the SSD to be a lot smaller and require less power to operate.
A Solid State Drive can be used alongside your current HDD. Using the SSD to store your operating system will greatly decrease the initial start-up time of your PC/Laptop. SSDs also have a much lower failure rate than HDDs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 453 項產品
Results per page
Description Price Hard Drive Type Model Internal/External Form Factor Industrial Capacity Interface Nand Type Encryption Level FIPS Validated Self-Destruct Temperature Range Dimensions Length
RS庫存編號 877-5538
製造零件編號56344
BrandFreecom
HK$1,632.93
單位
SSD Mini Tough Drive External Portable - 128 GB USB 3.0 - - - - - 53 x 87 x 17mm 53mm
RS庫存編號 691-8140
製造零件編號WD1003FZEX-BOX-KTS
HK$1,169.70
單位
HDD Caviar Black Internal - - 1 TB SATA I - - - - - - -
RS庫存編號 899-8630
製造零件編號STEA2000400
BrandSeagate
HK$1,272.02
單位
HDD Expansion External - - 2 TB - - - - - - 117 x 80 x 14.8mm 117mm
RS庫存編號 776-1878
製造零件編號WD2003FZEX
HK$1,903.11
單位
HDD Black Internal - - 2 TB SATA I - - - - - - -
RS庫存編號 790-7548
製造零件編號TS64GSSD630
BrandTranscend
HK$1,614.39
單位
SSD SSD630 Internal 2.5 in Yes 64 GB SATA II MLC - - - - 100.3 x 69.85 x 9.5mm 100.3mm
RS庫存編號 187-1610
製造零件編號TS32GMSA370I
BrandTranscend
HK$574.99
單位
SSD MSA370I Internal MSATA Yes 32 GB SATA III MLC - - - -40 → +85°C 50.8 x 29.85 x 4.85mm 50.8mm
RS庫存編號 126-4874
製造零件編號ST10000VX0004
BrandSeagate
HK$5,404.95
單位
HDD SkyHawk Surveillance Internal - - 10 TB SATA I - - - - - - -
RS庫存編號 182-8202
製造零件編號DGP25-32GD70BW1QC
BrandInnoDisk
HK$2,641.16
單位
SSD 1MG3-P Internal - Yes 32 GB PATA MLC - - - -40 → +85 (Industrial) °C, 0 → +70 (Standard) °C 99.85 x 69.85 x 9.2mm 99.85mm
RS庫存編號 124-3395
製造零件編號TS1TSSD420K
BrandTranscend
HK$8,629.27
單位
SSD SSD420 Internal 2.5 in - 1 TB SATA I MLC - - - - 99.8 x 69.8 x 7mm 99.8mm
RS庫存編號 206-9291
製造零件編號DGM28-B56DC1EWAEFH
BrandInnoDisk
HK$2,615.86
單位
- 3TG6-P Internal M.2 (2280) Yes 256GB - 3D TLC - - - - - -
RS庫存編號 182-8665
製造零件編號WDBVBZ0000NCH-EESN
HK$2,357.06
單位
HDD - External - - - - - - - - - - -
RS庫存編號 187-4810
製造零件編號MZ-V7S500BW
BrandSamsung
HK$1,892.12
單位
- - - - - 500 GB - MLC - - - 0 → +70°C - -
RS庫存編號 180-5862
製造零件編號INSSD128GM2M2280C140
HK$4,053.76
單位
SSD SSD Internal M.2 - 128 GB SATA III 6 Gb/S MLC AES-256 140-2 Level 2 - 0 → +70°C 80 x 22 x 3.73mm 80mm
RS庫存編號 203-5434
製造零件編號CT1000P5SSD8
BrandCrucial
HK$3,943.34
單位
- CTP5SSD8 Internal M.2 (2280) No 1 TB NVMe PCIe Gen 3 x 4 3D TLC - - - - - -
RS庫存編號 144-8005
製造零件編號DES25-64GM41BW1DC
BrandInnoDisk
HK$2,721.06
單位
SSD 3ME4 Internal 2.5 in Yes 64 GB SATA III MLC - - - - 69.85 x 100 x 6.9mm 69.85mm
RS庫存編號 182-8204
製造零件編號DGP25-64GD70BW1QC
BrandInnoDisk
HK$3,222.99
單位
SSD 1MG3-P Internal - Yes 64 GB PATA MLC - - - -40 → +85 (Industrial) °C, 0 → +70 (Standard) °C 99.85 x 69.85 x 9.2mm 99.85mm
RS庫存編號 187-1586
製造零件編號TS256GSSD450K
BrandTranscend
HK$1,077.77
單位
SSD SSD450K Internal 2.5 in Yes 256 GB SATA III MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 203-5417
製造零件編號SEDC1000BM8/480G
BrandKingston
HK$2,922.90
單位
- DC1000B, DC1000B M.2 NVMe SSD Internal M.2 (2280) No 480 GB NVMe PCIe Gen 3 x 4 3D TLC - - - - - -
RS庫存編號 180-5869
製造零件編號INSSD120GS625V2
HK$381.41
單位
SSD SSD Internal 2.5 in - 120 GB SATA III 6 Gb/S TLC - - - 0 → +70°C 100.18 x 69.85 x 7mm 100.18mm
RS庫存編號 195-8330
製造零件編號SEDC450R/3840G
BrandKingston
HK$13,500.71
單位
SSD DC450R - 2.5 in - 3.84 TB - 3D TLC - - - 0 → +70°C 69.9 x 100 x 7mm 69.9mm