Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS庫存編號 123-8026
製造零件編號FCREADU2OTGB
BrandStartech
HK$132.87
單位
External USB 2.0 MicroSD, SD 8.5 x 58 x 29.5mm 2 13g 8.5mm 29.5mm 58mm
RS庫存編號 186-1564
製造零件編號CFASTRWU3
BrandStartech
HK$586.21
單位
External USB 3.0 Compact Flash Type I, Compact Flash Type II 246 x 58 x 14.7mm 1 55g 30mm 220mm 198mm
RS庫存編號 179-8042
製造零件編號FCREADMICRO3
BrandStartech
HK$180.81
單位
External USB 3.0 - 72 x 23 x 15mm 3 15g 15mm 72mm 23mm
RS庫存編號 186-1570
製造零件編號4SD4FCRU31C
BrandStartech
HK$1,528.63
單位
External USB 3.1 MMC, SD, SDHC, SDXC 177 x 70 x 17mm 4 335g 50mm 195mm 142mm
RS庫存編號 186-1556
製造零件編號2SD4FCRU3C
BrandStartech
HK$551.61
單位
External USB 3.0 MMC, SD, SDHC, SDXC 106 x 69.5 x 13.5mm 3 141g 34mm 144mm 174mm
RS庫存編號 186-1566
製造零件編號CFASTRWU3C
BrandStartech
HK$642.53
單位
External USB 3.0 Compact Flash Type I, Compact Flash Type II 245 x 58 x 15mm 1 52g 15mm 220mm 198mm
RS庫存編號 179-8024
製造零件編號35FCREADBK3
BrandStartech
HK$197.70
單位
Internal USB 2.0 Compact Flash Type I, HC-MMC, HS-MMC, HS-MS, Memory Stick Duo, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO-HG, MicroSDHC, MiniSD, MMC, RS-MMC, SD, SDHC, Xd 130 x 105 x 25mm 7 211g 25mm 130mm 105mm
RS庫存編號 123-8106
製造零件編號35FCREADBU3
BrandStartech
HK$421.15
單位
Internal USB 3.0 Compact Flash Type I, Compact Flash Type II, HC-MMC, HS-Memory Stick, HS-MMC, HS-MS, Memory Stick, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick MagicGate, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MiniSD, MMC, SD, SDXC 118 x 24 x 100mm 6 250g 24mm 118mm 100mm
RS庫存編號 186-1552
製造零件編號2SD4FCRU3
BrandStartech
HK$517.13
單位
External USB 3.0 MMC, SD, SDHC, SDXC 106 x 69.5 x 13.5mm 3 141g 32mm 174mm 144mm
RS庫存編號 179-8043
製造零件編號FCREADHCU3
BrandStartech
HK$346.90
單位
External USB 3.0 - 85 x 55 x 20mm 4 54g 20mm 85mm 55mm
RS庫存編號 186-1559
製造零件編號35BAYCF2IDE
BrandStartech
HK$321.73
單位
Internal IDE Compact Flash Type I, Compact Flash Type II 97 x 100 x 25mm 1 215g 158mm 220mm 48mm
RS庫存編號 186-1550
製造零件編號FCREADU3C
BrandStartech
HK$402.19
單位
External USB 3.0 - 68 x 64 x 14mm 3 104g 31mm 104mm 129mm