Micro SD Cards

Micro SD cards, sometimes referred to as microSD, are memory cards used to store data in small devices. SD stands for secure digital and micro comes from its size. The microSD card is the smallest of the SD memory card family.


What are micro SD cards used for?


These memory cards are popular in portable devices, such as smartphones. Their compact size makes them ideal for smaller devices.


If you would like to use your microSD memory card in a standard SD slot, you can purchase adapters separately. SD adapters enable you to connect your microSD card to SD or USB slots, for example, in PCs and laptops.


What is capacity?


Memory card capacity represents the amount of data that can be stored on the card. This is given in MB or GB, for example 4GB. Larger capacity memory cards tend to be more expensive. Therefore you should choose a card which is suitable for the amount of data you wish to store.


What is SDUC/SDXC/SDHC?


  • microSDUC stands for Secure Digital Ultra Capacity. This supports memory cards up to 128TB.

  • microSDXC stands for Secure Digital eXtended Capacity. SDXC cards support up to 2TB.

  • microSDHC stands for Secure Digital High Capacity. SDHC card refers to SD cards which have a higher storage capacity, usually over 4GB.

What is Speed Class?


Speed class is a standard developed by the SD association. Speed Class, UH Speed Class and Video Speed Class are given to indicate the minimum writing speed of a memory card. They include:


  • Speed Class - 2, 4, 6, 10

  • UH Speed Class - UHS-I, UHS-3

  • Video Speed Class - V6, V10, V30, V60, V90


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Card Format Capacity Industrial Adapter Included Speed Class Rating Nand Type Temperature Range
RS庫存編號 174-7343
製造零件編號SDSQUAR-256G-GN6MA
BrandSandisk
HK$1,996.74
單位
MicroSDXC 256 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7344
製造零件編號SDSQUAR-400G-GN6MA
BrandSandisk
HK$3,269.77
單位
MicroSDXC 400 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7337
製造零件編號SDSQUAR-016G-GN6IA
BrandSandisk
HK$106.54
單位
MicroSDHC 16 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7338
製造零件編號SDSQUAR-032G-GN6IA
BrandSandisk
HK$201.37
單位
MicroSDHC 32 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7340
製造零件編號SDSQUAR-128G-GN6IA
BrandSandisk
HK$686.77
單位
MicroSDXC 128 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 123-1040
製造零件編號32GB MicroSD + Adaptor
BrandSandisk
HK$137.483
個 (以毎盒:120)
單位
MicroSDHC 32 GB - - Class 4 - -
RS庫存編號 174-7349
製造零件編號SDSQXAF-032G-GN6AA
BrandSandisk
HK$254.05
單位
MicroSDHC 32 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7339
製造零件編號SDSQUAR-064G-GN6IA
BrandSandisk
HK$379.65
單位
MicroSDXC 64 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS庫存編號 174-7363
製造零件編號SDSDQUAN-200G-G4A
BrandSandisk
HK$1,335.65
單位
MicroSDXC 200 GB - - Class 10, UHS-1 U1 - -25 → +85°C