Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS庫存編號 716-5189
製造零件編號WADE-8071
BrandPortwell
HK$2,970.90
單位
Intel Atom N270 1.6GHz 533/667MHz 1x SODIMM DDR2 2 GB - Audio, Ethernet, IDE, Keyboard, LVDS, Mouse, RS232 x 2, SATA x 2, USB 2.0 x 6, VGA 10/100/1000 Ethernet LVDS, VGA PCI Compact Flash IDE, SATA - -
RS庫存編號 716-5182
製造零件編號NANO-8044-1600
BrandPortwell
HK$4,172.05
單位
Intel Atom Z530 1.6GHz 400/533MHz 1x SODIMM DDR2 - - Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA Gigabit Ethernet LVDS, VGA PCI Compact Flash, SD IDE - -
RS庫存編號 716-5191
製造零件編號WADE-8170
BrandPortwell
HK$3,618.03
單位
Intel Atom N270 1.6GHz 533MHz 1x SODIMM DDR2 2 GB - Audio, EIDE, Ethernet, IDE, Keyboard, LVDS, Mouse, RS232 x 2, SATA x 2, USB 2.0 x 6, VGA 10/100/1000 Ethernet LVDS, VGA PCI, PCIe Compact Flash EIDE, IDE, SATA - -