Video Modules

Video modules can be embedded into computer systems to produce high-quality HD video and still photographs. These are image sensors with an integrated lens, control electronics, and an interface.

Why use video modules?

Video modules reduce contamination such as fixed noise and smearing. They feature a variety of control functions that include white balance and luminance detection, as well as exposure control. Other benefits range from high-quality imagery to high data capability. Video modules are perfect or all video creation, including time-lapse and slow motion. Because they can be very small and demand low power input, video modules can be found in smartphones, tablet PCs, game consoles and TVs.

How to use video modules

A ribbon cable is attached to the module that slots straight into the camera port (CSI) of your computer. Once connected, you can access the camera board. Video modules typically include a lens, an image sensor and supporting circuitry. When used with infrared LEDs, video modules can be used for still photography at night.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Type Supported Video Ports Number of Channels Supported Bus Interfaces Maximum Supported Resolution Supported Hardware Compression Maximum Frame Rate Capture Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 913-2664
製造零件編號Raspberry Pi Camera Module V2.1
HK$203.20
單位
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS庫存編號 913-2673
製造零件編號Raspberry Pi PiNoir Camera Module V2.1
HK$203.20
單位
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS庫存編號 111-5551
製造零件編號Raspberry Pi Camera V2.1 Daylight (Bulk)
HK$198.401
個 (以毎盒:150)
單位
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS庫存編號 111-5552
製造零件編號Raspberry Pi Camera V2.1 PiNoir (Bulk)
HK$198.401
個 (以毎盒:150)
單位
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm