Video Modules

Video modules can be embedded into computer systems to produce high-quality HD video and still photographs. These are image sensors with an integrated lens, control electronics, and an interface.

Why use video modules?

Video modules reduce contamination such as fixed noise and smearing. They feature a variety of control functions that include white balance and luminance detection, as well as exposure control. Other benefits range from high-quality imagery to high data capability. Video modules are perfect or all video creation, including time-lapse and slow motion. Because they can be very small and demand low power input, video modules can be found in smartphones, tablet PCs, game consoles and TVs.

How to use video modules

A ribbon cable is attached to the module that slots straight into the camera port (CSI) of your computer. Once connected, you can access the camera board. Video modules typically include a lens, an image sensor and supporting circuitry. When used with infrared LEDs, video modules can be used for still photography at night.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Type Supported Video Ports Number of Channels Supported Bus Interfaces Maximum Supported Resolution Supported Hardware Compression Maximum Frame Rate Capture Maximum Frame Rate Display Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 668-8160
製造零件編號VM-007-BW
BrandPhytec
HK$1,567.47
單位
Video Capture - - I2C 752 x 480 pixels - 60fps - 34 x 34 x 6mm 6mm 34mm +85°C -45°C 34mm
RS庫存編號 668-8136
製造零件編號VD-011
BrandPhytec
HK$2,675.16
單位
Video Capture BNC, Composite Video, S-Video, VGA 3 I2C, PCIe 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels JPEG, MPEG - - 95 x 120 x 19mm 19mm 120mm +60°C 0°C 95mm
RS庫存編號 668-8198
製造零件編號AK035-2
BrandPhytec
HK$4,930.00
單位
Video Capture Composite Video, S-Video - - 752 x 582 pixels - - - 42 x 42 x 29mm 29mm 42mm +50°C -5°C 42mm
RS庫存編號 668-8164
製造零件編號VM-007-COL
BrandPhytec
HK$1,530.00
單位
Video Capture - - I2C 752 x 480 pixels - 60fps - 34 x 34 x 6mm 6mm 34mm +85°C -45°C 34mm
RS庫存編號 668-8145
製造零件編號VD-012
BrandPhytec
HK$5,000.00
單位
Video Capture BNC, Composite Video 9 I2C, PCIe HTSC/CCIR, 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels - - - 90 x 120 x 20mm 20mm 120mm +60°C 0°C 90mm
RS庫存編號 668-8173
製造零件編號VM-006-BW
BrandPhytec
HK$1,530.00
單位
Video Capture - - I2C 1280 x 1024 pixels - 30fps - 34 x 34 x 6mm 6mm 34mm +70°C 0°C 34mm
RS庫存編號 668-8148
製造零件編號VD-009-X1
BrandPhytec
HK$1,691.45
單位
Video Capture Composite Video, S-Video, VGA 3 I2C, PCI 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels JPEG, MPEG - - 80 x 120 x 20mm 20mm 120mm +60°C 0°C 80mm
RS庫存編號 668-8195
製造零件編號AK039-2
BrandPhytec
HK$5,310.00
單位
Video Capture BNC, Composite Video, S-Video - - 752 x 582 pixels - - - 52 x 62 x 42mm 42mm 62mm +50°C -5°C 52mm
RS庫存編號 668-8167
製造零件編號KPCM-027-Video-RTG-L
BrandPhytec
HK$9,211.95
單位
Video Capture QVGA 3.5" LCD Connector - UART - - - - - - 175mm +50°C 0°C 145mm