Video Extenders

A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.


What are video extenders used for?

Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.


Types of video extenders

The main types of video extenders include:

  • VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
  • HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
  • DVI (digital visual interface) extenders – suitable for single video extensions.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Type Video Connection Type Number of Video Ports Transmission Method Maximum Resolution Extension Distance Audio Connection Type Local Device Dimensions Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width
RS庫存編號 783-9808
製造零件編號HD-EX344DUO
BrandNewLink
HK$1,086.06
單位
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI - - - - - - -
RS庫存編號 794-7120
製造零件編號VGA-V080
BrandNewLink
HK$1,127.94
單位
Extender Pair VGA 1 CATx 2048 x 1536 80m - - - - - - - -
RS庫存編號 794-7048
製造零件編號KVM-VGAXT
BrandNewLink
HK$1,055.28
單位
Extender Pair VGA 2 CATx 1280 x 800 150m - - - - - - - -
RS庫存編號 783-9791
製造零件編號HDEX-300DUO
BrandNewLink
HK$440.07
單位
Extender Pair HDMI 1 CATx 1920 x 1080 30m HDMI - - - - - - -
RS庫存編號 918-6816
製造零件編號NLHDMI-RP4K
BrandNewLink
HK$113.82
單位
Extender Pair HDMI 1 - 4096 x 2160 35m HDMI - - - - - - -
RS庫存編號 783-9795
製造零件編號HDEX-333DUO
BrandNewLink
HK$829.43
單位
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI - - - - - - -