Video Extenders

A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.


What are video extenders used for?

Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.


Types of video extenders

The main types of video extenders include:

  • VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
  • HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
  • DVI (digital visual interface) extenders – suitable for single video extensions.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Type Video Connection Type Number of Video Ports Transmission Method Maximum Resolution Extension Distance Audio Connection Type Local Device Dimensions Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width
RS庫存編號 898-8438
製造零件編號ST121UTPDVGB
BrandStartech
HK$2,426.08
單位
Extender Pair DVI 1 CATx 1600 x 1200 45m - 67 x 52 x 38mm 138g 67 x 52 x 38mm 138g 52mm 38mm 67mm
RS庫存編號 898-8440
製造零件編號ST121HDBTPW
BrandStartech
HK$4,187.50
單位
Extender Pair HDMI 1 HDBaseT 4096 x 2160 100m HDMI 80 x 67 x 25mm 429g 80 x 67 x 25mm 429g 67mm 25mm 80mm
RS庫存編號 898-8431
製造零件編號ST121UTPGB
BrandStartech
HK$1,337.81
單位
Extender Pair VGA 4 CATx 1600 x 1200 150m - 83 x 60 x 20mm 181g 83 x 60 x 20mm 181g 60mm 20mm 83mm
RS庫存編號 898-8447
製造零件編號ST121SHD50
BrandStartech
HK$1,335.62
單位
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI 80 x 51 x 21mm 157g 80 x 51 x 21mm 157g 51mm 21mm 80mm
RS庫存編號 898-8428
製造零件編號ST121UTPEP
BrandStartech
HK$1,684.54
單位
Extender Pair VGA 1 CATx 1920 x 1200 80m - 138 x 100 x 25mm 36g 138 x 100 x 25mm 36g 100mm 25mm 138mm
RS庫存編號 193-2918
製造零件編號ST121RGB
BrandStartech
HK$950.66
單位
- VGA 1 CATx 1024 x 768 150m - - - - - - - -
RS庫存編號 197-5508
製造零件編號ST121HDFXA
BrandStartech
HK$11,853.96
單位
HDMI Extender HDMI 1 - 1980 x 1200 800m - - - - - - - -
RS庫存編號 193-2915
製造零件編號ST124HDBT
BrandStartech
HK$13,217.32
單位
HDMI Extender HDMI 4 CATx 4096 x 2160 70m HDMI 20 x 14.5 x 3 1kg 20 x 14.5 x 3 - - - -
RS庫存編號 898-8444
製造零件編號ST121HDBTE
BrandStartech
HK$2,413.63
單位
Extender Pair HDMI 1 HDBaseT 4096 x 2160 70m HDMI 80 x 67 x 25mm 310g 80 x 67 x 25mm 310g 67mm 25mm 80mm
RS庫存編號 123-8112
製造零件編號ST12MHDLAN
BrandStartech
HK$4,313.93
單位
Extender Pair HDMI 1 IP 1920 x 1200 300m HDMI - - 131 x 97 x 28mm 450g - - -
RS庫存編號 193-2919
製造零件編號ST121HDBTU
BrandStartech
HK$8,261.97
單位
Extender HDMI 1 CATx 4096 x 2160 100m - 10.2 cm x 75 mm x 2.4 cm 306g 10.2 cm x 75 mm x 2.4 cm 306g 75mm - -
RS庫存編號 186-1960
製造零件編號ST121HDBTDK
BrandStartech
HK$3,849.44
單位
Extender HDMI 1 HDBaseT 4096 x 2160 70m HDMI 80 mm x 68 mm x 2.5 cm 252g 80 mm x 68 mm x 2.5 cm 252g 68mm - 80mm
RS庫存編號 186-1965
製造零件編號ST222HDBT
BrandStartech
HK$8,980.96
單位
Extender HDMI 2 CATx 1920 x 1080 90m HDMI - 2.4kg - - - - -
RS庫存編號 898-8456
製造零件編號ST121SHD30
BrandStartech
HK$704.02
單位
Extender Pair HDMI 1 CATx 1920 x 1080 30m HDMI 82 x 45 x 22mm 235g 82 x 45 x 22mm 235g 45mm 22mm 82mm
RS庫存編號 193-2921
製造零件編號ST12MHDLANUR
BrandStartech
HK$3,835.03
單位
Receiver HDMI 1 IP 1920 x 1200 100m - - 634g - 634g - - -
RS庫存編號 123-8113
製造零件編號ST12MHDLANRX
BrandStartech
HK$2,293.23
單位
Receiver HDMI 1 IP 1920 x 1200 300m HDMI - - 131 x 97 x 28mm 450g - - -
RS庫存編號 197-5509
製造零件編號IPUSB2HD3
BrandStartech
HK$2,654.49
單位
HDMI Extender HDMI 1 - 1920 x 1080 100m - - - - - - - -
RS庫存編號 193-2916
製造零件編號ST121UTPHD2
BrandStartech
HK$4,740.05
單位
Extender HDMI 1 CATx 3840 x 2160 100m HDMI 15 cm x 80 mm x 2.5 cm 579g 15 cm x 80 mm x 2.5 cm 579g 80mm - -
RS庫存編號 193-2926
製造零件編號ST121HDBTD
BrandStartech
HK$2,408.58
單位
HDMI Extender HDMI 1 CATx 4096 x 2160 70m - 31 cm x 35 mm x 2.5 cm 108g 31 cm x 35 mm x 2.5 cm 108g 35mm - -
RS庫存編號 186-1966
製造零件編號ST121HDBTSC
BrandStartech
HK$9,627.74
單位
- DisplayPort, HDMI, VGA 4 HDBaseT 1920 x 1200 70m - 10.6 cm x 61 mm x 6.7 cm 2kg 10.6 cm x 61 mm x 6.7 cm - 61mm - -