Industrial Hubs & Switches

Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.
How do they work?
By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available.
Features and benefits:
• Connect multiple devices to one central hub
• Energy efficient
• Cost efficient for quick network infrastructure expansions
• Front facing ports accessible for quick connectivity
• Wall & Din Rail mountable
• Starting from 1 up to 16 ports available
• Surge protection available
Where might I use one?
• Automation industries
• Energy industries
• Machinery & robotics industries
• Transportation industries

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price RJ45 Ports Transmission Speed Transmission Length Mounting Nominal Supply Voltage Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS庫存編號 812-8800
製造零件編號24020040000
BrandHARTING
HK$965.54
單位
4 10 Mbit/s, 100 Mbit/s 100m DIN Rail 24V dc 46.5 x 27.3 x 113.5mm 196g 27.3mm 113.5mm +70°C 60V dc -40°C 9V dc 46.5mm
RS庫存編號 812-8819
製造零件編號24020040010
BrandHARTING
HK$905.38
單位
4 10 Mbit/s, 100 Mbit/s 100m DIN Rail 28/48V dc 46.5 x 27.3 x 113.5mm 196g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 46.5mm
RS庫存編號 871-8289
製造零件編號24030061110
BrandHARTING
HK$2,211.21
單位
6 10/100Mbit/s 100m DIN Rail 24V dc 25 x 132.46 x 164.4mm 552g 132.46mm 164.4mm +55 °C, +70 °C 60V dc -40 °C, 0 °C 9V dc 25mm
RS庫存編號 175-1230
製造零件編號24020160000
BrandHARTING
HK$2,862.67
單位
16 100Mbit/s 100m DIN Rail 48V dc 120 x 27.3 x 113.5mm 386g 27.3mm 113.5mm +70°C 60V dc -40°C 9V dc 120mm
RS庫存編號 843-9166
製造零件編號24034070000
BrandHARTING
HK$3,826.82
單位
7 10/100/1000Mbit/s 100m DIN Rail 24 V dc, 48 V dc 25 x 114.2 x 164.4mm 595.5g 114.2mm 164.4mm +70°C 60V dc -40°C 9V dc 25mm
RS庫存編號 812-8872
製造零件編號24030080010
BrandHARTING
HK$1,469.09
單位
8 10 Mbit/s, 100 Mbit/s 100m DIN Rail 48V dc 25 x 107.5 x 142mm 551g 107.5mm 142mm +55°C 60V dc 0°C 9V dc 25mm
RS庫存編號 812-8894
製造零件編號24034050020
BrandHARTING
HK$4,116.96
單位
5 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 100m DIN Rail 54V dc 25 x 107.5 x 142mm 619g 107.5mm 142mm +70°C 60V dc -40°C 9V dc 25mm
RS庫存編號 812-8853
製造零件編號24024050010
BrandHARTING
HK$2,256.14
單位
5 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 100m DIN Rail 48V dc 60 x 27.3 x 113.5mm 274g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 60mm
RS庫存編號 912-5335
製造零件編號24030160010
BrandHARTING
HK$2,899.71
單位
16 10/100Mbit/s 100m DIN Rail 48V dc 38 x 107.5 x 142mm 531g 107.5mm 142mm +50°C 60V dc 0°C 9V dc 38mm
RS庫存編號 812-8822
製造零件編號24020062100
BrandHARTING
HK$3,630.93
單位
6 10 Mbit/s, 100 Mbit/s 100m DIN Rail 24V dc 120 x 27.3 x 113.5mm 480g 27.3mm 113.5mm +70°C 60V dc -40°C 9V dc 120mm
RS庫存編號 812-8890
製造零件編號24034050010
BrandHARTING
HK$2,284.00
單位
5 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 100m DIN Rail 48V dc 25 x 107.5 x 142mm 567.5g 107.5mm 142mm +55°C 60V dc 0°C 9V dc 25mm
RS庫存編號 812-8881
製造零件編號24030080030
BrandHARTING
HK$2,886.51
單位
8 10 Mbit/s, 100 Mbit/s 100m DIN Rail 54V dc 25 x 107.5 x 142mm 611g 107.5mm 142mm +55°C 60V dc 0°C 9V dc 25mm
RS庫存編號 812-8806
製造零件編號24020030010
BrandHARTING
HK$843.38
單位
3 10 Mbit/s, 100 Mbit/s 100m DIN Rail 24V dc 46.5 x 27.3 x 113.5mm 193g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 46.5mm
RS庫存編號 913-9233
製造零件編號24035050020
BrandHARTING
HK$6,589.13
單位
5 10/100/1000Mbit/s 100m DIN Rail 24V dc 60 x 107.5 x 142mm 983g 107.5mm 142mm +70°C 60V dc -40°C 18V dc 60mm
RS庫存編號 912-5331
製造零件編號24020160010
BrandHARTING
HK$2,726.22
單位
16 10/100Mbit/s 100m DIN Rail 24/48V dc 120 x 27.3 x 113.5mm 386g 27.3mm 113.5mm +50°C 60V dc 0°C 9V dc 120mm
RS庫存編號 812-8888
製造零件編號24030100010
BrandHARTING
HK$2,634.63
單位
10 10 Mbit/s, 100 Mbit/s 100m DIN Rail 48V dc 38 x 107.5 x 142mm 600g 107.5mm 142mm +55°C 60V dc 0°C 9V dc 38mm
RS庫存編號 812-8812
製造零件編號24020050000
BrandHARTING
HK$1,511.59
單位
5 10 Mbit/s, 100 Mbit/s 100m DIN Rail 24V dc 46.5 x 27.3 x 113.5mm 199g 27.3mm 113.5mm +70°C 60V dc -40°C 9V dc 46.5mm
RS庫存編號 812-8840
製造零件編號24020080030
BrandHARTING
HK$2,692.39
單位
8 10 Mbit/s, 100 Mbit/s 100m DIN Rail 54V dc 120 x 27.3 x 113.5mm 521g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 120mm
RS庫存編號 812-8866
製造零件編號24030060000
BrandHARTING
HK$1,418.63
單位
6 10 Mbit/s, 100 Mbit/s 100m DIN Rail 48V dc 25 x 107.5 x 142mm 536g 107.5mm 142mm +70°C 60V dc -40°C 9V dc 25mm
RS庫存編號 812-8828
製造零件編號24020061110
BrandHARTING
HK$2,137.62
單位
6 10 Mbit/s, 100 Mbit/s 100m DIN Rail 24V dc 120 x 27.3 x 113.5mm 468g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 120mm