Serial Boards

Serial boards are hardware devices that can be used to add serial port connectivity (a type of connection on computers used for peripherals such as older printers and gaming controllers) to your computer or server. They offer a direct connection between your computer and any device that uses one of the serial data transmission standards such as RS232 and RS485. Most serial boards can slot into the back of your desktop.

What are serial boards used for?

Some serial boards provide connectivity to independent serial channels while others can give multiple connections. A single serial board, for example, can use a serial cable to give up to eight RS232 (DB9) serial connections. Serial boards are designed for time-sensitive and industrial applications including:

  • Court reporting
  • Automotive diagnostics
  • Security
  • Point of Sale (PoS) systems
  • Industrial automation
  • Heating Ventilation and Air Conditioning (HVAC)
  • Factory control

Types of serial boards

Serial boards come in a broad range of options, from the shape of the connectors to the type of interface. Some of the types include:

  • PCIe RS232 Serial Boards
  • PCI RS232 Boards
  • Express Card RS232 Serial Boards
  • Interface PCI LPT, RS232 Boards
  • PCI RS422, RS485 Boards

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Bus Type Communication Interface Number of Ports Connection Port Maximum Baud Rate FIFO Size
RS庫存編號 888-8697
製造零件編號SNAP-ARL-ASDS-2
BrandOpto 22
HK$7,418.84
單位
- - 4 - - -
RS庫存編號 888-7628
製造零件編號E1
BrandOpto 22
HK$3,513.11
單位
- - 3 - - -
RS庫存編號 889-0725
製造零件編號SNAP-B3000-MODBUS
BrandOpto 22
HK$6,111.59
單位
- Serial 2 RS422, RS485 - -
RS庫存編號 889-0722
製造零件編號SNAP-B3000-ENET
BrandOpto 22
HK$9,869.75
單位
- Serial 1 RS232 - -
RS庫存編號 889-1598
製造零件編號SNAP-PAC-EB1
BrandOpto 22
HK$7,353.40
單位
- Serial 1 RS485 100Mbit/s -
RS庫存編號 2509617272
製造零件編號G4REG
BrandOpto 22
HK$2,362.64
單位
- - - - - -