WiFi Routers

WiFi Router is a networking device allowing for several internet devices to be connected to the same internet gateway. An internet connected router creates a network that can be accessed by computers, smartphones, tablets, smart TVs, Google Assitant, Alexa or any other wireless devices within your home or office. The Wi-Fi Network created by a router is additionally secured by a WPA or WPA2 password so cannot be accessed by unauthorised users. These days routers are multi-functional and not only allow for a high-speed or ultra-fast wireless connection but are also featured a built-in Ethernet LAN ports and USB so can be connected to any type of internet device. Dual Band routers, operating in both 2.4 GHz and 5 GHz bands frequency have a maximum available range and delivers a lag-free and super-fast internet to multi-users at the same time. Industry leading manufacturers such as Gigabit, Netgear, TP-Link or Linksys offer a range of basic routers and high-end gaming wireless routers.



How to choose the right Wifi router?


Choosing the right equipment for your needs might be challenging considering the number of routers available on the market. Some of the most important specification elements are:


  • Bandwidth Frequency (Single Band or Dual Band) - Dual Band Routers allow for data to be transferred over two radio frequencies 2.4 GHz and 5 GHz at the same time. It means more data can be transferred to a larger number of users without sacrificing the speed of the connection. Dual Band routers also offer a bigger range than single band devices.

  • Ports - Number of LAN ports (Ethernet) may be important if you decide to connect several devices using this technology. LAN ports offer a faster and more stable connection than Wifi as they can not be interrupted by any other devices. USB Ports allow for a USB connection between devices such as printers or internet cameras.

  • Speed - this may be the most important aspect for many users. Wifi speed standards evaluate and change all the time. The current fastest technology 802.11ac allows for an ultra-fast connection up to 1300 Mbps. The second variant on the list is 802.11n that supports connection up to 450 Mbps. Other options such as 802.11 "a", "b" or "g" are slower standards and are rarely used. Bear in mind, the wifi speeds are "theoretical" and cannot be achieved in the real world. Realistically the "ac" option would be able to support speeds up to 720 Mbps, "n" - 240 Mbps etc. Also, the location of the router is very important. The router sends the signal in all directions so ideally should be placed in the centre of home or office. Walls, ceilings and other construction elements have an impact on the signal's quality and connection's speed.





...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Model Wireless Connectivity Network Speed WiFi Rating WiFi Standard Wireless Data Rate WiFi Band Number of LAN Ports Security Protocols Dimensions Weight Depth Width Height
RS庫存編號 883-8686
製造零件編號DAP-1665
BrandD-Link
HK$1,113.45
單位
DAP-1665 WiFi - AC1200 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 1200Mbit/s 2.4 GHz, 5 GHz 1 WEP, WPA, WPA2-PSK 147 x 108 x 27.8mm 222g 108mm 147mm 27.8mm
RS庫存編號 121-8105
製造零件編號DWR-921/B
BrandD-Link
HK$2,651.74
單位
DWR-921 3G, 4G LTE 10/100Mbit/s - 802.11b, 802.11g, 802.11n, 802.3, 802.3u 300Mbit/s 2.4GHz 4 WEP, WPA, WPA2-PSK 190 x 111.5 x 23.5mm 500g 111.5mm 190mm 23.5mm
RS庫存編號 760-4044
製造零件編號DSR-250N
BrandD-Link
HK$2,672.19
單位
- - 10/100/1000Mbit/s - 802.11b, 802.11g, 802.11n - 2.4GHz 8 WEP, WPA-EAP, WPA-PSK, WPA2-EAP, WPA2-PSK, WPS 35 x 140 x 203mm - 203mm 140mm 35mm
RS庫存編號 136-3095
製造零件編號DWR-921/E
BrandD-Link
HK$2,765.18
單位
DWR-921 3G, 4G LTE 10/100Mbit/s - 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 150Mbit/s - 4 WEP, WPA, WPA2-PSK 190 x 111.5 x 23.5mm 500g 190mm 111.5mm 23.5mm
RS庫存編號 136-3097
製造零件編號DWR-953
BrandD-Link
HK$2,062.71
單位
DWR-953 3G, 4G LTE 10/100Mbit/s AC750 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 802.3u 300Mbit/s - 4 WEP, WPA, WPA2-PSK 189.5 x 111.5 x 21.9mm 290g 189.5mm 111.5mm 21.9mm
全新
RS庫存編號 202-2182
製造零件編號DWC-1000
BrandD-Link
HK$5,592.90
單位
Wireless Controller - - - - - - - - - - - - -
RS庫存編號 175-7286
製造零件編號DIR-882
BrandD-Link
HK$1,707.25
單位
EXO AC2600 WiFi - AC2600 IEEE 802.11 ac/n/g/b/a 2533Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 258.8 x 184.1 x 45.5mm 565g 184.1mm 258.8mm 45.5mm
RS庫存編號 136-3098
製造零件編號DIR-842
BrandD-Link
HK$778.94
單位
DIR-842 WiFi 10/100/1000Mbit/s AC1200 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 300Mbit/s 2.4 GHz, 5 GHz 4 WEP, WPA, WPA2-PSK 190 x 133 x 38mm 288g 190mm 133mm 38mm
RS庫存編號 175-7288
製造零件編號DIR-809/B
BrandD-Link
HK$431.97
單位
Wireless AC750 WiFi 10/100Mbit/s AC750 IEEE 802.11 a/b/g/n 433Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 190 x 133 x 38mm 317g 133mm 190mm 38mm
全新
RS庫存編號 202-2183
製造零件編號DWC-2000
BrandD-Link
HK$23,769.80
單位
Wireless Controller - - DWC-2000 - Wirleess Contoller - - 2.4GHz - - - - - - -
RS庫存編號 175-7287
製造零件編號DIR-878
BrandD-Link
HK$1,577.36
單位
EXO AC1900 WiFi - AC1900 IEEE 802.11 ac/n/g/b/a 1900Mbit/s 2.4 GHz, 5 GHz 4 WPA, WPA2, WPS 258.8 x 183.4 x 44.9mm 565g 183.4mm 258.8mm 44.9mm
全新
RS庫存編號 202-2192
製造零件編號DWR-932
BrandD-Link
HK$1,085.43
單位
4G LTE Mobile WiFi Hotspot 150 Mbps 4G - 802.11ac 802.11b, 802.11g, 802.11n 150Mbit/s 0.9 GHz, 1.8 GHz - - - - - - -