Binoculars

Binoculars are a hand held optical device, providing the user a magnified view of distant objects. Consisting of two telescopes, one for each eye mounted on a frame, with a single thumbwheel to control the focus of the binoculars. They are essential for outdoor adventures and bird watchers alike, they provide detail from a distance of events occurring a far. Whether you enjoy bird watching or spectating sporting events a pair of binoculars ensure that nothing passes you by.
There are two main types of binocular optical design
Porro Prism: These types of binoculars have a more iconic and traditional ’M’ shaped design. The way the light travels through the internals forces the shape of the binoculars to be larger. As a result they are larger, sometimes feeling uncomfortable in the hand.
Roof Prism: These binoculars feature a more compact ’H’ shaped design with the eyepiece and lens not lining up. The level of detail is more superior to the Porro prism binoculars with the addition of being better streamlined and sleeker.
You will find special features, which include fog proof finishes, night vision and waterproof protection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Magnification Power Objective Lens Diameter Angle of View Actual Angle of View Apparent Field of View @ 1000m Relative Brightness Dimensions Depth Width Height Colour
RS庫存編號 467-4942
製造零件編號N1240482
BrandOlympus
HK$1,162.82
單位
10x 50mm 6.5° 65° 114m 25 191 x 178 x 63mm 63mm 178mm 191mm Black
RS庫存編號 467-4936
製造零件編號N1240382
BrandOlympus
HK$979.84
單位
8x 40mm 8.2° 65.6° 143m 25 182 x 139 x 58mm 58mm 182mm 139mm Black