Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 164-6933
製造零件編號SPBTLE-1S
HK$63.624
Each (In a Tray of 144)
單位
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
RS庫存編號 164-7007
製造零件編號SPBTLE-1S
HK$66.98
單位
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm