Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 787-0449
製造零件編號ENW89835A1KF
BrandPanasonic
HK$87.18
單位
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS庫存編號 759-5356
製造零件編號ENW89815A4KF
BrandPanasonic
HK$115.98
單位
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS庫存編號 169-7877
製造零件編號ENW89815A4KF
BrandPanasonic
HK$95.44
個 (在毎卷:500)
單位
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS庫存編號 169-8016
製造零件編號ENW89835A1KF
BrandPanasonic
HK$81.03
個 (在毎卷:500)
單位
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS庫存編號 828-9680
製造零件編號PAN1740-ETU
BrandPanasonic
HK$647.85
單位
Class 2 4.1 - -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9.5mm +85°C -40°C 9mm
RS庫存編號 828-9024
製造零件編號PAN1326B-HCI-85
BrandPanasonic
HK$86.52
單位
- 4.0 +10dBm -93dBm - GPIO, PCM, UART - - - +85°C -40°C -
RS庫存編號 787-0452
製造零件編號PAN1026-SPP
BrandPanasonic
HK$100.31
單位
Class 2 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS庫存編號 787-0455
製造零件編號PAN1026-SPP-KIT
BrandPanasonic
HK$1,781.20
單位
- 4.0 +4dBm -88dBm GPIO, UART - 15.7 x 8.7 x 1.8mm 1.8mm 15.7mm +85°C -40°C 8.7mm
RS庫存編號 169-8051
製造零件編號PAN1325B-HCI-85
BrandPanasonic
HK$84.153
個 (在毎卷:500)
單位
Class 2 2.1 +4dBm -93dBm HCI 3-Wire UART, HCI UART, I2S, PCM, 4-Wire UART WLAN Coexistence 9 x 9.5 x 1.8mm 1.8mm 9.5mm +70°C -20°C 9mm
RS庫存編號 174-1905
製造零件編號ENW89847A3KF
BrandPanasonic
HK$62.04
個 (在毎卷:500)
單位
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS庫存編號 828-9021
製造零件編號PAN1325B-HCI-85
BrandPanasonic
HK$74.23
單位
Class 2 2.1 +4dBm -93dBm HCI 3-Wire UART, HCI UART, I2S, PCM, 4-Wire UART WLAN Coexistence 9 x 9.5 x 1.8mm 1.8mm 9.5mm +70°C -20°C 9mm
RS庫存編號 731-5753
製造零件編號PAN1455-SPP
BrandPanasonic
HK$212.71
單位
Class 1 2.0 +4dBm -86dBm ADC, SPI, UART - 13.5 x 18.75 x 2.7mm 2.7mm 13.5mm +85°C -40°C 18.75mm
RS庫存編號 169-8015
製造零件編號PAN1721-BR
BrandPanasonic
HK$88.692
個 (在毎卷:500)
單位
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS庫存編號 174-1898
製造零件編號ENW89823A4KF
BrandPanasonic
HK$62.65
個 (在毎卷:500)
單位
Class 1 4.2 +11.5dBm -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -45°C 9.5mm
RS庫存編號 174-1909
製造零件編號ENW89823A4KF
BrandPanasonic
HK$94.52
單位
Class 1 4.2 +11.5dBm -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -45°C 9.5mm
RS庫存編號 169-8017
製造零件編號PAN1026-SPP
BrandPanasonic
HK$78.298
個 (在毎卷:500)
單位
Class 2 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS庫存編號 175-6935
製造零件編號ENW89849AYKF
BrandPanasonic
HK$2,460.14
單位
- 4.1 - -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -40°C 9.5mm
RS庫存編號 169-8011
製造零件編號PAN1326-HCI-85
BrandPanasonic
HK$81.03
個 (在毎卷:500)
單位
- 4.0 +10dBm -93dBm UART - 9.5 x 9 x 1.8mm 1.8mm 9.5mm +85°C -40°C 9mm
RS庫存編號 174-1911
製造零件編號ENW89847A3KF
BrandPanasonic
HK$80.19
單位
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS庫存編號 175-6934
製造零件編號ENW89847AWKF
BrandPanasonic
HK$858.34
單位
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.9mm 1.9mm 15.6mm +85°C -40°C 8.7mm