GSM & GPRS Antennas

Antennas are a vital component in any wireless technology. The products within GSM Antennas are optimised for the transmission and receiving of radio signals across the various mobile communication bands.

They are generally optimised to cover a range of radio frequencies. For example, a 2G antenna might be optimised to cover 850 MHz to 960 MHz and 1.7 GHz to 2.2 GHz.

Each country has its own mobile networks and the frequencies used will vary. There are worldwide standards for telecommunications - Global System for Mobile Communications - GSM.

Mobile communications have evolved rapidly and there are now a huge number of different standards. The first generation covered just voice. 2G brought full duplex voice then General Packet Radio Service (GPRS) - basic data which evolved into EDGE. 3G enhanced the data speeds and reliability with 3GPP and UMTS. The current 4G uses the LTE Advanced standard.

These antennas are available in a range of shapes and styles to suit your application including:


  • Whip antenna
  • Stubby antenna
  • Puck antenna
  • Shark fin antenna
  • T-Bar antenna

The most common mounting options include; adhesive mount, magnetic mount and bolted. These antennas are available with a wide range of connectors; FME, SMA, IPEX, UFL, and some supplied with a length of cable. We also supply antennas which can be integrated directly onto the PCB - SMT Antennas.

GSM Antennas are often used with a GSM and GPRS Modem or a GSM and GPRS Module to connect remote equipment back to a central server:


  • Weather Stations
  • Parking Meters
  • Vehicles
  • Pumping Stations
  • Vending Machines

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Antenna Internal Construction Series
RS庫存編號 704-3473
製造零件編號ANT-GSM-YAG11
HK$436.83
單位
External 2G (GSM/GPRS) - 900 MHz, 1800 MHz Wall/Pole SMA 11dBi Yes - Male 10m Yagi -
RS庫存編號 762-0070
製造零件編號ANT-MFYAG23-1
HK$528.40
單位
External ISM Band, 2G (GSM/GPRS) - 868 MHz Wall/Pole SMA 23dBi Yes - Male 5m - -
RS庫存編號 704-3442
製造零件編號ANT-GSMSTUB4
HK$117.77
單位
- 2G (GSM/GPRS), 3G (UTMS) Stubby 870 → 960 MHz, 1710 → 2220 MHz Magnetic SMA 4dBi Yes - Male 2.5m Helical -
RS庫存編號 451-0848
製造零件編號GSM20-ANT
HK$190.97
單位
External 2G (GSM/GPRS) Whip 900 MHz, 1800 MHz Magnetic SMA 3dBi Yes - Male 2.5m - -
RS庫存編號 542-490
製造零件編號ANT-24G-DPL-FP
HK$92.45
單位
External WiFi (Dual Band) T-Bar 2.4 → 2.5 GHz - SMA 2.4dBi Yes - Male 2.5m Dipole -
RS庫存編號 704-3439
製造零件編號ANT-GSM5WM
HK$246.43
單位
External 2G (GSM/GPRS) Whip 900 MHz, 1800 MHz Wall/Pole SMA 5dBi Yes - Male 3m - -
RS庫存編號 704-3427
製造零件編號ANT-GSMPUKS-IP67
HK$175.70
單位
- 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Puck 850 MHz, 900 MHz, 1800 MHz, 1900 MHz Through Hole/Bolted SMA 2dBi Yes - Male 3m - -
RS庫存編號 125-8161
製造零件編號PRO-OB-468
HK$25.47
單位
- 2G (GSM/GPRS), 3G (UTMS) Square GSM SMD SMT - No - - - - OnBoard
RS庫存編號 742-4456
製造零件編號ANT-BEAD-GSM
HK$67.84
單位
- 2G (GSM/GPRS) Bead 900 MHz, 1800 MHz Direct Wire 0dBi Yes - - 13mm - -
RS庫存編號 793-4376
製造零件編號ANT-GHEL2R-SMA
HK$47.25
單位
External 2G (GSM/GPRS) Stubby 890 → 960 MHz, 1710 → 1880 MHz Direct SMA 2dBi No - Male 0.013m Helical -
RS庫存編號 125-8199
製造零件編號ANT-M4G3-SMA
HK$325.11
單位
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod - Through Hole/Bolted SMA 3dBi Yes - Male 3m - -
RS庫存編號 742-4450
製造零件編號ANT-BEAD-GSM90
HK$80.08
單位
- 2G (GSM/GPRS) Bead 900 MHz, 1800 MHz Direct Wire 0dBi Yes - - 13mm - -
RS庫存編號 704-3417
製造零件編號ANT-GSMMQB-UFL
HK$55.43
單位
- 2G (GSM/GPRS) Square 850 MHz, 900 MHz, 1800 MHz, 1900 MHz - U.FL 1dBi Yes - - 100mm - -
RS庫存編號 137-2782
製造零件編號ANT-GROD8-NSMA
HK$481.25
毎包:1 個
Bag(s)
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 806 → 960 MHz, 1710 → 2700 MHz Wall/Pole SMA 8dBi Yes - Male 2m - -
RS庫存編號 146-3507
製造零件編號ANT-GDIP3-SMA
HK$53.63
單位
External 2G (GSM/GPRS), 3G (UTMS) T-Bar - Adhesive SMA 2.5dBi - - Male - - -
RS庫存編號 704-3405
製造零件編號ANT-TBARQB-SMA
HK$91.84
單位
- 2G (GSM/GPRS), 3G (UTMS) T-Bar 824 → 960 MHz, 1710 → 1990 MHz, 1900 → 2200 MHz Adhesive SMA 3dBi Yes - Male 3m - -
RS庫存編號 793-4367
製造零件編號ANT-GHEL2-SMA
HK$33.97
單位
External 2G (GSM/GPRS) Stubby 890 → 960 MHz, 1710 → 1880 MHz Direct SMA 2dBi No - Male 0.013m Monopole -
RS庫存編號 762-0068
製造零件編號ANT-PCB8121-FL
HK$79.60
單位
- 2G (GSM/GPRS), 3G (UTMS) Square 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz - U.FL 2dBi Yes - - - Dipole -
RS庫存編號 762-0083
製造零件編號ANT-TBARQB-FMEF
HK$112.98
單位
- 2G (GSM/GPRS), 3G (UTMS) T-Bar - Adhesive FME 3dBi Yes - Female 3m - -
RS庫存編號 704-3420
製造零件編號ANT-GSMMQB-MMCX
HK$96.62
單位
- 2G (GSM/GPRS) Square 850 MHz, 900 MHz, 1800 MHz, 1900 MHz - MMCX 1dBi Yes - - 150mm - -