Remote Control Fobs

Remote control fobs are a wireless/radio transmitter remote where you are able to control your applications with a push of a button by connecting to the receiver relays. These remotes can have up to 8 buttons/channels that you can operate with and have a variety of ranges allowing you to use these remotes from distances.You can have wireless, Bluetooth or radio transmitter remote control systems. Once you have connected the remote control fob to these connection/receiver then your remote will work with whatever functions you need for your application. For example - a two button remote control fob can be used with electric gates when you are in range of the receiver and can simply work with an Open and Close button. Remote control fobs can be used for a variety of applications such as:- Wireless lighting controls Electric gates/garages Roller shutter doors Gardening lighting IOT (Internet of things)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Frequency Modulation Number of Channels Number of Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS庫存編號 376-5081
製造零件編號110C1-433A
HK$178.24
單位
433.92MHz AM 1 1 9V - - - +55°C 16V 0°C 8.5V -
RS庫存編號 376-5104
製造零件編號110C2-433A
HK$167.72
單位
433.92MHz AM 2 2 9V - - - +55°C 16V 0°C 8.5V -
RS庫存編號 672-9047
製造零件編號HORNET-TX2
HK$172.03
單位
433.92MHz FM 2 2 12V dc 66 x 36 x 17mm 36mm 17mm +50°C - -10°C - 66mm
RS庫存編號 125-8175
製造零件編號FOBBER-8T4
HK$187.21
單位
869.5MHz FM 4 4 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 451-0652
製造零件編號ENCL-KIT1
HK$22.88
單位
- - - 1 - 36 x 66 x 17mm 66mm 17mm - - - - 36mm
RS庫存編號 181-3270
製造零件編號FOBBER-8TL1
HK$163.90
單位
869.5MHz FM 1 8 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 125-8174
製造零件編號FOBBER-8T2
HK$154.91
單位
869.5MHz FM 2 2 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 181-3271
製造零件編號FOBBER-8TL2
HK$180.93
單位
869.5MHz FM 2 8 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 146-3512
製造零件編號FOBLOQF-4T1
HK$196.95
單位
433.92MHz FM 1 1 3V 8 x 32.7 x 59.2mm 8mm 32.7mm - 3.3V - 2.3V 59.2mm
RS庫存編號 125-8176
製造零件編號FOBBER-8T6
HK$154.91
單位
869.5MHz FM 6 6 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 146-3514
製造零件編號FOBLOQF-4T3
HK$200.50
單位
433.92MHz FM 3 3 3V 8 x 32.7 x 59.2mm 8mm 32.7mm - 3.3V - 2.3V 59.2mm
RS庫存編號 451-0674
製造零件編號ENCL-KIT3
HK$22.67
單位
- - - 3 - 36 x 66 x 17mm 66mm 17mm - - - - 36mm
RS庫存編號 376-5110
製造零件編號110C3-433A
HK$169.77
單位
433.92MHz AM 3 3 9V - - - +55°C 16V 0°C 8.5V -
RS庫存編號 125-8173
製造零件編號FOBBER-8T1
HK$150.65
單位
869.5MHz FM 1 1 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm
RS庫存編號 146-3515
製造零件編號FOBLOQF-4T4
HK$196.70
單位
433.92MHz FM 4 4 3V 8 x 32.7 x 59.2mm 8mm 32.7mm - 3.3V - 2.3V 59.2mm
RS庫存編號 451-0668
製造零件編號ENCL-KIT2
HK$22.88
單位
- - - 2 - 36 x 66 x 17mm 66mm 17mm - - - - 36mm
RS庫存編號 146-3513
製造零件編號FOBLOQF-4T2
HK$198.73
單位
433.92MHz FM 2 2 3V 8 x 32.7 x 59.2mm 8mm 32.7mm - 3.3V - 2.3V 59.2mm
RS庫存編號 146-3521
製造零件編號FOBBER-8T3
HK$186.96
單位
869.5MHz FM 3 3 3V 8 x 32.7 x 59.2mm 8mm 32.7mm - 3.3V - 2V 59.2mm
RS庫存編號 125-8207
製造零件編號LINCOLN-4t4
HK$79.49
單位
433MHz - 4 - - - - - - - - - -
RS庫存編號 125-8177
製造零件編號FOBBER-8T8
HK$189.09
單位
869.5MHz FM 8 8 3V 59.2 x 32.7 x 8mm 32.7mm 8mm - 3.3V - 2V 59.2mm