Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard ’DIN Rail’ (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:
•Waterproof ABS enclosure (IP68)


•All outputs momentary, latching or timed


•12-32Vac/dc and 230Vac supply


•Ready to use remote control


•Relay outputs: momentary, latching, timed

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS庫存編號 793-4430
製造零件編號SABRE-S4L
HK$3,503.73
單位
869.5MHz FM 4 4 6 (Remote) V, 230 (Receiver) V ac 112 x 42 x 130 mm (Receiver)/85 x 48 x 154 mm (Remote) 42 (Reciever) mm, 48 (Remote) mm 130 (Receiver) mm, 154 (Remote) mm +50°C 32V dc -10°C 10V dc 85 (Remote) mm, 112 (Receiver) mm
RS庫存編號 672-9035
製造零件編號VIPER-S4
HK$1,110.13
單位
433.92MHz FM 4 4 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS庫存編號 793-4436
製造零件編號ELITE-XS4L
HK$2,346.45
單位
869.5MHz FM 4 6 4.5 (Remote) V, 230 (Receiver) V ac 267 x 78 x 148 mm (Receiver)/54 x 27 x 90 mm (Remote) 27 (Remote) mm, 78 (Receiver) mm 90 (Remote) mm, 148 (Receiver) mm +50°C - -10°C - 54 (Remote) mm, 267 (Receiver) mm
RS庫存編號 793-4496
製造零件編號EZTEXT
HK$1,219.34
單位
Quad Band GSM - 2 - - 112 x 130 x 42mm 130mm 42mm +55°C 26V 0°C 9V 112mm
RS庫存編號 793-4420
製造零件編號ELITE-S4
HK$1,067.83
單位
869.5MHz FM 4 6 3 (Remote) V, 230 (Receiver) V ac 267 x 78 x 148 mm (Receiver)/54 x 7 x 86 mm (Remote) 7 (Remote) mm, 78 (Receiver) mm 86 (Remote) mm, 148 (Receiver) mm +50°C - -10°C - 54 (Remote) mm, 267 (Receiver) mm
RS庫存編號 146-3509
製造零件編號FOBLOQF-4S2
HK$392.87
單位
433.92MHz FM 2 2 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
全新
RS庫存編號 192-6566
製造零件編號PRO-TAURUS-8S8-16K
HK$6,468.88
單位
868MHz FM 8 8 12 → 32V dc - - - - - - - -
RS庫存編號 146-3517
製造零件編號HORNETPRO-8S2
HK$861.21
單位
868MHz - 2 - - - - - - 32V dc - 12V dc -
RS庫存編號 125-8178
製造零件編號PRO-TRAP-8S8
HK$4,827.88
單位
868MHz - 8 - - - - - - - - - -
RS庫存編號 672-9031
製造零件編號VIPER-S2
HK$956.46
單位
433.92MHz FM 2 2 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS庫存編號 181-3274
製造零件編號HORNETPRO-8R2M
HK$481.50
單位
- GSM 2-8 - 12 → 24V dc 136 x 78 x 42mm 78mm 42mm +80°C 24V 0°C 12V 136mm
全新
RS庫存編號 203-4656
製造零件編號TAURUSDIN-8S4L
HK$3,063.40
單位
868MHz FM 4 4 6 - 32V dc - - - - - - - -
RS庫存編號 146-3511
製造零件編號FOBLOQF-4S4
HK$413.56
單位
433.92MHz FM 4 4 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
RS庫存編號 181-3272
製造零件編號HORNETPRO-8S1M
HK$678.05
單位
868MHz FM 1 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 230V ac -10°C - 90 (Transmitter) mm, 130 (Receiver) mm
全新
RS庫存編號 192-6567
製造零件編號PRO-CARLTON-8S16-1K
HK$7,670.36
單位
868MHz FM 16 16 12 → 32V dc - - - - - - - -
全新
RS庫存編號 203-4649
製造零件編號TRAPELITE-8S4
HK$1,852.48
單位
868MHz FSK 4 6 230V ac - - - - - - - -
全新
RS庫存編號 203-4652
製造零件編號SCORPIONELITE-8S4
HK$2,258.48
單位
868MHz FSK 4 4 12 - 230V dc - - - - - - - -
RS庫存編號 146-3518
製造零件編號HORNETPRO-8S3
HK$911.42
單位
868MHz - 3 - - - - - - 32V dc - 12V dc -
全新
RS庫存編號 192-6564
製造零件編號PRO-TAURUS-8S8-1K
HK$5,218.41
單位
868MHz FM 8 8 12 → 32V dc - - - - - - - -
RS庫存編號 181-3275
製造零件編號MAINSLINKPRO
HK$1,608.86
單位
868MHz FM 1 - 230V ac 88 x 88 x 54mm 88mm 54mm +50°C 250V ac 0°C 100V ac 88mm