RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 731-2735
製造零件編號RFM31B-868-D
BrandHopeRF
HK$77.33
單位
Receiver 868 MHz FSK, GFSK, OOK 256kbit/s - -121dBm SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm
RS庫存編號 731-2732
製造零件編號RFM22B-868-S1
BrandHopeRF
HK$104.68
單位
Transceiver 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85°C -40°C 16mm
RS庫存編號 793-1995
製造零件編號RFM69W-433-S2
BrandHopeRF
HK$72.76
單位
Transceiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-2027
製造零件編號RFM67W-868-S2
BrandHopeRF
HK$58.35
單位
Transmitter 868 MHz FSK, GFSK, GMSK, MSK, OOK 600kbit/s +17dBm - SPI 1.8 → 3.7V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-1998
製造零件編號RFM69W-868-S2
BrandHopeRF
HK$72.76
單位
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-1992
製造零件編號RFM69HW-868-S2
BrandHopeRF
HK$82.75
單位
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-2014
製造零件編號RFM65W-433-S2
BrandHopeRF
HK$71.04
單位
Receiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 731-2748
製造零件編號RFM42B-868-D
BrandHopeRF
HK$56.74
單位
Transmitter 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm - SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm
RS庫存編號 731-2779
製造零件編號RFM02--868-S1
BrandHopeRF
HK$49.54
單位
Transmitter 868 MHz FSK 115.2kbit/s +8dBm - SPI 2.2 → 5.4V 15.9 x 16.1 x 4.2mm 4.2mm 16.1mm +85°C -40°C 15.9mm
RS庫存編號 793-2018
製造零件編號RFM65W-868-S2
BrandHopeRF
HK$80.88
單位
Receiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-2024
製造零件編號RFM68W-868-S2
BrandHopeRF
HK$41.38
單位
Transmitter 868 MHz FSK, OOK 100kbit/s +10dBm - TWI 1.8 → 3.7V 15 x 14.5 x 1mm 1.7mm 15mm +70°C -20°C 14.5mm
RS庫存編號 793-2008
製造零件編號RFM63W-868S2
BrandHopeRF
HK$84.68
單位
Transceiver 868 MHz FSK, OOK 200kbit/s +10dBm -111dBm SPI 2.1 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS庫存編號 793-2005
製造零件編號RFM64W-433S2
BrandHopeRF
HK$88.32
單位
Transceiver 433 MHz FSK, OOK 150kbit/s +10dBm -110dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm