RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 61 項產品
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 903-3059
製造零件編號RF-LORA-868-SO
HK$173.07
單位
Transceiver 868 MHz FM, FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -130dBm - 1.8 → 3.6V 19.95 x 23 x 1mm 1mm 23mm +85°C -40°C 19.95mm
RS庫存編號 666-6757
製造零件編號ALPHA-TRX433S
HK$71.47
單位
Transceiver 433 MHz FM 115.2kbit/s +25dBm - SPI 2.2 → 3.8V 16.1 x 15.9 x 4.2mm 4.2mm 16.1mm +85°C -40°C 15.9mm
RS庫存編號 903-3034
製造零件編號GAMMA-868-SO
HK$223.33
單位
Transceiver 868 MHz FM 9.6kbit/s +20dBm -137dBm RS232 1.8 → 3.6V - - - +85°C -40°C -
RS庫存編號 762-0121
製造零件編號ZULUEVAL-T
HK$1,152.12
單位
Transceiver 868 MHz FSK 256kbit/s +20dBm -116dBm - 2.2 → 3.6V 11 x 25 x 1mm 1mm 25mm +85°C -40°C 11mm
RS庫存編號 704-3278
製造零件編號RDF1
HK$184.88
單位
Receiver 433.92 MHz FM - - -103dBm - 4.5 → 5.5V - - 50.5mm +60°C 0°C 18.5mm
RS庫存編號 903-3030
製造零件編號GAMMA-868
HK$330.81
單位
Transceiver 868 MHz FM 9.6kbit/s +20dBm -137dBm RS232 1.8 → 3.6V - - - +85°C -40°C -
RS庫存編號 181-2484
製造零件編號LAMBDA80C-24S
HK$141.51
單位
Transceiver 2.4 GHz FLRC, GFSK, LoRa 2.02 (FSK) Mbit/s, 476 (LoRa) bit/s 12.5dBm -132dBm SPI 1.8 → 3.7V 19.95 x 26.95 x 2mm 2mm 19.95mm +85°C -40°C 26.95mm
RS庫存編號 181-2485
製造零件編號LAMBDA80C-24D
HK$154.25
單位
Transceiver 2.4 GHz FLRC, GFSK, LoRa 2.02 (FSK) Mbit/s, 476 (LoRa) bit/s 12.5dBm -132dBm SPI 1.8 → 3.7V 19.95 x 26.95 x 2.93mm 2.93mm 19.95mm +85°C -40°C 26.95mm
RS庫存編號 125-1257
製造零件編號RFM119W-868S1
HK$52.52
單位
Transmitter 868 MHz FSK - +13dBm - 2-Wire 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85°C -40°C 16mm
RS庫存編號 192-6583
製造零件編號ZPT-8TD
HK$97.89
單位
Transmitter 868 MHz FM - - -121dBm - 1.8 → 3.6V 16.5 x 19.25 x 1mm 1mm 16.5mm +85°C -20°C 19.25mm
RS庫存編號 181-2471
製造零件編號ZPT-4RS
HK$100.79
單位
- 433 MHz FM - - -121dBm Serial 1.8 → 3.6V 19.25 x 16.5 x 1mm 1mm 19.25mm +85°C -20°C 16.5mm
RS庫存編號 125-1259
製造零件編號RFM95W-868S2
HK$126.75
單位
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -148dBm SPI 3.3V 16 x 16 x 1.8mm 1.8mm 16mm +70°C -20°C 16mm
RS庫存編號 672-9003
製造零件編號ALPHA-TR868S
HK$52.62
單位
Transceiver 868 MHz FM 115200bit/s - - SPI 2.2 → 3.8V - - - +85°C -45°C -
RS庫存編號 125-1246
製造零件編號ZETAPLUS-868-SO
HK$113.39
單位
Transceiver 868 MHz FM 500kbit/s +13dBm -116dBm Serial 1.8 → 3.6V 16 x 16.5 x 1mm 1mm 16.5mm +85°C -40°C 16mm
RS庫存編號 181-2475
製造零件編號ZPT-8RD
HK$129.45
單位
- 868 MHz FM - - -121dBm Serial 1.8 → 3.6V 19.25 x 16.5 x 1mm 1mm 19.25mm +85°C -20°C 16.5mm
RS庫存編號 192-6581
製造零件編號ZPT-4TD
HK$97.89
單位
Transmitter 433 MHz FM - - -121dBm - 1.8 → 3.6V 16.5 x 19.25 x 1mm 1mm 16.5mm +85°C -20°C 19.25mm
RS庫存編號 125-1245
製造零件編號ZETAPLUS-433-D
HK$136.46
單位
Transceiver 433 MHz FM 500kbit/s +13dBm -116dBm Serial 1.8 → 3.6V 16 x 16.5 x 1mm 1mm 16.5mm +85°C -40°C 16mm
RS庫存編號 192-6585
製造零件編號ZULU2-M89-SO
HK$116.60
單位
- 868/915 MHz FM 115kbit/s - -121dBm - 2.4 → 3.6V 25 x 11 x 1mm 1mm 25mm +85°C -40°C 11mm
RS庫存編號 125-1261
製造零件編號RFM98W-433S2
HK$123.85
單位
Transceiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -148dBm SPI 3.3V 16 x 16 x 1.8mm 1.8mm 16mm +70°C -20°C 16mm
RS庫存編號 181-2473
製造零件編號ZPT-4RD
HK$129.45
單位
- 433 MHz FM - - -121dBm Serial 1.8 → 3.6V 19.25 x 16.5 x 1mm 1mm 19.25mm +85°C -20°C 16.5mm