HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.Features and Benefits Both right angle and straight versions are available Different sizes, including miniature and standard

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS庫存編號 745-5511
製造零件編號1-1747981-1
HK$40.73
單位
Female 19 Type A Copper Alloy Gold over Palladium Nickel Right Angle Solder - - Thermoplastic Black - - -
RS庫存編號 186-4830
製造零件編號1747981-1
HK$22.726
Each (On a Tape of 300)
單位
Female 19 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS庫存編號 185-9882
製造零件編號2129320-3
HK$21.968
Each (On a Tape of 5)
單位
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
全新
RS庫存編號 192-0375
製造零件編號1888811-1
HK$66.51
單位
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
全新
RS庫存編號 192-0051
製造零件編號1888811-1
HK$54.324
/個 (每包:54個)
單位
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
RS庫存編號 775-1102
製造零件編號1747981-1
HK$22.726
個 (在毎卷:300)
單位
- - - - - - - - - - - - - -
RS庫存編號 186-4897
製造零件編號2013978-1
HK$22.088
Each (On a Tape of 5)
單位
Female 19 Miniature Copper Alloy Gold Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS庫存編號 186-4882
製造零件編號1747981-1
HK$35.476
Each (On a Tape of 5)
單位
Female 19 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS庫存編號 185-9265
製造零件編號2129320-3
HK$14.551
個 (在毎卷:400)
單位
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS庫存編號 186-4831
製造零件編號2013978-1
HK$13.76
Each (On a Tape of 800)
單位
Female 19 Miniature Copper Alloy Gold Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -