Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 458-229
BrandRS PRO
HK$34.75
單位
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Black 16A - - -
RS庫存編號 458-190
BrandRS PRO
HK$31.54
單位
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Red 16A - - -
RS庫存編號 171-102
BrandRS PRO
HK$69.64
單位
Male 4 Straight - Cable Mount - Gold Screw Down, Solder Black 20A 240 V ac +80°C -20°C
RS庫存編號 458-213
BrandRS PRO
HK$36.96
單位
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Red 16A - - -
RS庫存編號 458-207
BrandRS PRO
HK$33.17
單位
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Black 16A - - -
RS庫存編號 392-677
BrandRS PRO
HK$9.96
單位
Female 2 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS庫存編號 392-683
BrandRS PRO
HK$16.16
單位
Female 4 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS庫存編號 176-3390
BrandRS PRO
HK$12.31
單位
Male 4 Straight - Panel Mount - Silver - - 1A 500 V dc - -
RS庫存編號 176-3391
BrandRS PRO
HK$47.56
單位
Male - Straight - - - - - - 25A 500 V dc - -
RS庫存編號 215-6414
BrandRS PRO
HK$70.30
單位
Male 8 Right Angle - Cable Mount - Tin Screw Down, Solder Black 15A 240 V ac +80°C -20°C
RS庫存編號 176-3393
BrandRS PRO
HK$18.71
單位
Male - Straight - - - - Solder - 35A 500 V dc - -
RS庫存編號 176-3389
BrandRS PRO
HK$15.57
單位
Male 4 Straight - Panel Mount - - - - 1A 500 V dc - -
RS庫存編號 215-6420
BrandRS PRO
HK$33.71
單位
Female 8 Straight - Panel Mount - Tin Screw Down, Solder Black 15A 240 V ac +80°C -20°C
RS庫存編號 898-7652
BrandRS PRO
HK$21.36
單位
Female 1 Straight Brass Panel Mount - Gold Solder Red 30A - - -
RS庫存編號 898-7643
BrandRS PRO
HK$19.88
單位
Female 1 Straight Brass Panel Mount - Gold Solder Black 30A - - -
RS庫存編號 171-118
BrandRS PRO
HK$23.55
單位
Female 4 Straight - Panel Mount - Gold Screw Down, Solder Black 20A 240 V ac +80°C -20°C